Industrial Pushbutton Switch

C&K's industrial pushbutton switches offer life cycles of up to 1 million actuations

Image of C&K Components' Industrial Pushbutton SwitchesC&K has developed a sealed pushbutton switch with life cycles to 1 million actuations. Designated the AP Series, the SPST, normally open, momentary action switch is sealed to IP67 specifications and is available in illuminated and non-illuminated versions.

AP Series switches are available with multiple colored caps, allowing users to order one base switch with multiple color caps to meet application-specific needs. Total travel is 2.3 mm with a standard actuation force of 4N (2N force is optional) and logic level current through 2 A. Operating temperature ranges from -40°C to 85°C.

Features Applications
  • IP67 sealed
  • 1,000,000 life cycle
  • Illumination / non-illumination
  • Multiple colored caps
  • Threaded or snap-in mounting
  • SPST, normally open
  • Harsh environments
  • Off-road
  • Industrial
  • Medical
  • Transportation
  • Joystick control modules
  • Gaming
  • Military

AP Series

ImageManufacturer Part NumberDescriptionCircuitActuator MarkingAvailable Quantity
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking2704 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D200SWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking2249 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E200SZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking1100 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D200TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking3347 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4D200TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking236 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E200TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking492 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking131 - Immediate
8 - Marketplace
View Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E200TWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking1151 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D200SZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking261 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D206TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking115 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E200SWBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking1640 - ImmediateView Details
PUSHBUTTONAP2C200TWBEPUSHBUTTONSPST-NONo Marking393 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E300SZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking143 - Immediate
69 - Marketplace
View Details
SWITCH PUSH SPST-NO 0.125A 125VAP4D206TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking195 - Immediate
110 - Marketplace
View Details
SWITCH PUSH SPST-NO 0.125A 125VAP2D206SZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking2 - Immediate
755 - Marketplace
View Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E300TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking27 - Immediate
550 - Marketplace
View Details
SWITCH PUSH SPST-NO 0.125A 125VAP2N000TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking80 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP4E600TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking29 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2C300TZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking78 - ImmediateView Details
SWITCH PUSH SPST-NO 0.125A 125VAP2E300SZBESWITCH PUSH SPST-NO 0.125A 125VSPST-NONo Marking48 - ImmediateView Details
Published: 2012-06-29