T6xx Series TCXO/VCTCXOs Oscillators

Connor-Winfield offers the T602/604/605 series with 3.3 VDC operation

Image of Connor Winfield's T6xx Series TCXO/VCTCXOsConnor-Winfield introduces their T6xx 5 mm x 7 mm TCXO products which feature exceptional frequency stability and low phase noise. Through the use of analog temperature compensation, these products are capable of holding Stratum 3 level temperature stabilities of ±0.28 ppm over the commercial and industrial temperature ranges. Ten-pad surface mount footprints. All models will meet ±4.6 ppm accuracies for twenty years.

Features and Benefits
  • Frequency stabilities: ±0.28 ppm (6.4 MHz to 40 MHz)
  • Temperature ranges: -40°C to 85°C
  • 5 mm x 7 mm - 10 pad
  • 3.3 VDC operation
  • Output logic: LVCMOS or clipped sinewave
  • Fixed frequency

 

Applications
  • IEEE 1588 applications
  • Synchronous Ethernet slave clocks, ITU-T G.8262 EEC options 1 and 2
  • Compliant to stratum 3, GR-1244-CORE & GR-253-CORE
  • Wireless communications
  • Small cells
  • Test and measurement
  • GPS

T602 Oscillators

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC TCXO 19.2000MHZ LVCMOST602-019.2MXTAL OSC TCXO 19.2000MHZ LVCMOSEnable/Disable382 - Immediate$45.93View Details
XTAL OSC TCXO 19.4400MHZ LVCMOST602-019.44MXTAL OSC TCXO 19.4400MHZ LVCMOSEnable/Disable920 - Immediate$45.93View Details
XTAL OSC TCXO 20.0000MHZ LVCMOST602-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOSEnable/Disable0 - Immediate$45.93View Details
XTAL OSC TCXO 25.0000MHZ LVCMOST602-025.0MXTAL OSC TCXO 25.0000MHZ LVCMOSEnable/Disable0 - Immediate$45.93View Details
XTAL OSC TCXO 38.8800MHZ LVCMOST602-038.88MXTAL OSC TCXO 38.8800MHZ LVCMOSEnable/Disable459 - Immediate$45.93View Details
XTAL OSC TCXO 40.0000MHZ LVCMOST602-040.0MXTAL OSC TCXO 40.0000MHZ LVCMOSEnable/Disable40 - Immediate$56.00View Details
XTAL OSC TCXO 10.0000MHZ LVCMOST602-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOSEnable/Disable1283 - Immediate$45.93View Details
XTAL OSC TCXO 30.7200MHZ LVCMOST602-030.72MXTAL OSC TCXO 30.7200MHZ LVCMOSEnable/Disable305 - Immediate$45.93View Details

T604 Oscillators

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC VCTCXO 10.0000MHZ LVCMOT604-010.0MXTAL OSC VCTCXO 10.0000MHZ LVCMOEnable/Disable825 - Immediate$45.93View Details
XTAL OSC VCTCXO 20.0000MHZ LVCMOT604-020.0MXTAL OSC VCTCXO 20.0000MHZ LVCMOEnable/Disable93 - Immediate$45.93View Details
XTAL OSC VCTCXO 25.0000MHZ LVCMOT604-025.0MXTAL OSC VCTCXO 25.0000MHZ LVCMOEnable/Disable0 - Immediate$45.93View Details
XTAL OSC VCTCXO 38.8800MHZ LVCMOT604-038.88MXTAL OSC VCTCXO 38.8800MHZ LVCMOEnable/Disable240 - Immediate$45.93View Details
XTAL OSC VCTCXO 40.0000MHZ LVCMOT604-040.0MXTAL OSC VCTCXO 40.0000MHZ LVCMOEnable/Disable540 - Immediate$56.00View Details
XTAL OSC VCTCXO 30.7200MHZ LVCMOT604-030.72MXTAL OSC VCTCXO 30.7200MHZ LVCMOEnable/Disable201 - Immediate$45.93View Details
Published: 2015-04-24