CotoMOS® CS140 High-Voltage MOSFET Relay

Coto Technology's 140 series features high-voltage 1500 V switching and high-load current

Image of  Coto Technology's CotoMOS® CS140 High-Voltage MOSFET RelayCoto Technology’s CotoMOS 140 series high voltage relays combine Coto quality and economy in an industry-standard 6-pin package. This MOSFET relay offers high-voltage switching and high-load current. The CS140 provides a surface mount option when the application requires it. Both configurations are ideally suited to test and measurement, solar, and battery management applications.

Resources

Features
  • Contact form: 1 A
  • Load voltage: 1500 V max.
  • Operation LED current: 5.0 mA max.
  • Load current: 45 mA (AC), 50 mA (DC), 75 mA (DC)
  • Low off-state leakage current: 10 μA max.
  • Output capacitance: 58 pF typical
  • 3750 VRMS/5000 VRMS input/output isolation
Applications
  • Telecommunications
  • Measuring and testing equipment
  • Industrial controls
  • Automatic meter reading devices
  • High inspection machine arc-free with no snubbing circuits

CotoMOS® CS140 High-Voltage MOSFET Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 45MA 0-1500VCS140SSR RELAY SPST-NO 45MA 0-1500V0 - Immediate$19.82View Details
Published: 2022-07-20