CotoMOS® High-Voltage, High-Current Relays

Coto Technology's CotoMOS 140 series, solid-state relays have a load voltage of 1500 V and a load current of 45 mA (maximum)

Image of Coto Technology's CotoMOS® High Voltage / High Current RelaysCoto Technology's CotoMOS series of solid-state relays are a part of Coto's line of professional-grade MOSFET relays, which provide a high-performance, solid-state solution for high-voltage switching applications.

The CotoMOS 140 series high-voltage, solid-state relay further extends Coto’s suite of high-current, high-voltage, solid-state relays. With a 45 mA AC/DC load current that is configurable to 70 mA in DC mode, the 140 series is unique to the industry.

Available in 6-pin, through-hole, and surface-mount packages, the CotoMOS 140 Form A relay has a low on resistance of 130 Ω with a high standard I/O breakdown voltage of 3750 V to meet EU standards. The CotoMOS 140 is specially designed for high-voltage applications such as industrial controls, test and measurement systems, battery management, and solar panels.

Solid State Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 45MA 0-1500VCS140SSR RELAY SPST-NO 45MA 0-1500V0 - Immediate$19.82View Details
SSR RELAY SPST-NO 45MA 0-1500VCT140SSR RELAY SPST-NO 45MA 0-1500V790 - Immediate$26.12View Details
SSR RELAY SPST-NO 1.25A 0-80VC247SSSR RELAY SPST-NO 1.25A 0-80V2707 - Immediate$7.40View Details
SSR RELAY SPST-NO 180MA 0-200VCT334SSR RELAY SPST-NO 180MA 0-200V218 - Immediate$11.51View Details
SSR RELAY SPST-NO 4.5A 0-40VCS128SSR RELAY SPST-NO 4.5A 0-40V282 - Immediate$12.13View Details
SSR RELAY SPST-NO 200MA 0-200VCT134SSR RELAY SPST-NO 200MA 0-200V0 - Immediate$5.54View Details
SSR RELAY SPST-NO 2A 0-80VCT147SSR RELAY SPST-NO 2A 0-80V1051 - Immediate$10.80View Details
SSR RELAY SPST-NO 100MA 0-350VC331SSSR RELAY SPST-NO 100MA 0-350V386 - Immediate$9.79View Details
SSR RELAY SPST-NO 180MA 0-200VCS334SSR RELAY SPST-NO 180MA 0-200V530 - Immediate$11.78View Details
SSR RELAY SPST-NO 85MA 0-400VC330SSSR RELAY SPST-NO 85MA 0-400V167 - Immediate$9.81View Details
Published: 2016-06-13