SOLICON DRC Series Solid State Contactors
Sensata/Crydom SOLICON DRC series solid state contactors operate motors at a start/stop switching frequency of 9,000 cycles/hour
Sensata/Crydom SOLICON DRC series DIN rail mount, IEC standard-based solid state contactors feature proprietary thermal management technology. The DRC series offers high performance levels for electromechanical, solid state, and hybrid technologies. Advanced switching technology allows these contactors to operate a motor at the highest switching frequency currently in the market – 9,000 cycles per hour. They mount on a standard 35 mm DIN rail and require less DIN rail space in panels, making them easy to implement and use, reducing wiring times, saving cabinet space, and simplifying BOMs.
The SOLICON DRC series is available in both standard contactor versions (DRC3P) and reversing contactor versions (DRC3R). The DRC3P is particularly suited for applications needing to control (start/stop) three-phase motors of up to 5 HP at 480 VAC. It is available in either instantaneous turn-on (for motor control) or zero-voltage turn-on (for resistive loads) and offers either two or three controlled leg configurations. The DRC3R is capable of handling reversing control of three-phase motors of up to 5 HP at 480 VAC in a compact 45 mm wide package. They boast a size reduction of 50% compared to equivalent reversing electromechanical contactors.
With an extended operating life, significant performance levels, and the ability to be used in a wide range of AC motors, the SOLICON DRC series is ideal for a diverse range of demanding applications requiring high levels of reliability.
- 7.6 AAC semiconductor motor controller
- Load voltage range up to 600 VAC
- Fits standard 35 mm DIN rail
- LED input status indicator
- AC or DC control
- Available with solid state or EMR auxiliary contacts
- Built-in overvoltage protection
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- cULus listed, IEC rated, CE compliant, horsepower rated
- Ultra-efficient thermal management design (patented)
- Machine tools
- Packaging
- Conveyor systems
- Hoisting equipment
- Auxiliary motors for fans and pumps
SOLICON DRC Series Solid State Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRC3R40E400 | SSR RELAY 3PST-NO 7.6A 48-415V | 10 - Immediate 12 - Marketplace | $315.03 | View Details |
![]() | ![]() | DRC3P60B411R | SSR RELAY 3PST-NO 7.6A 48-600V | 2 - Immediate 5 - Marketplace | $264.61 | View Details |
![]() | ![]() | DRC3R48E420 | SSR RELAY 3PST-NO 7.6A 48-510V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRC3R40E420 | SSR RELAY 3PST-NO 7.6A 48-415V | 0 - Immediate | $409.60 | View Details |