AC Axial Fans

Same Sky's fans deliver airflows up to 164.5 CFM

Image of Same Sky's AC Axial FansSame Sky's AC axial fans offer maximum reliability and superior cooling with frame sizes of 120 mm or 172 mm and airflows up to 164.5 CFM. Featuring ball-bearing or sleeve-bearing construction, multiple speed options, and additional customizations, these AC axial fans are the ideal forced-air cooling solution for a wide variety of applications.

Features
  • Frame sizes: 120 mm or 172 mm
  • Operating voltages from 110 VAC to 125 VAC or 220 VAC to 240 VAC
  • Ball-bearing or sleeve-bearing options
  • Airflows: 44.69 CFM to 164.5 CFM

AC Axial Fans

ImageManufacturer Part NumberDescriptionVoltage - RatedSize / DimensionWidthAvailable QuantityPriceView Details
AC FAN, 120 X 120 X 38 MM, 220 ~CAF-A238S-220-300AC FAN, 120 X 120 X 38 MM, 220 ~220VACSquare - 119.5mm L x 119.5mm H38.50mm115 - Immediate$32.08View Details
AC FAN, 120 X 120 X 38 MM, 220 ~CAF-A238S-224-370AC FAN, 120 X 120 X 38 MM, 220 ~220VACSquare - 119.5mm L x 119.5mm H38.50mm55 - Immediate$32.08View Details
AC FAN, 120 X 120 X 25 MM, 220 ~CAF-A225S-220-350AC FAN, 120 X 120 X 25 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm165 - Immediate$34.38View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238S-124-370AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 119.5mm L x 119.5mm H38.50mm151 - Immediate$35.08View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238S-120-300AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 119.5mm L x 119.5mm H38.50mm141 - Immediate$35.08View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238S-126-400AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 119.5mm L x 119.5mm H38.50mm117 - Immediate$35.08View Details
AC FAN, 120 X 120 X 38 MM, 220 ~CAF-A238B-224-370AC FAN, 120 X 120 X 38 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm58 - Immediate$37.10View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238B-124-370AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 120mm L x 120mm H25.8mm145 - Immediate$37.10View Details
AC FAN, 120 X 120 X 25 MM, 100 ~CAF-A225S-118-300AC FAN, 120 X 120 X 25 MM, 100 ~110VACSquare - 120mm L x 120mm H25.8mm158 - Immediate$38.46View Details
AC FAN, 120 X 120 X 25 MM, 220 ~CAF-A225S-218-300AC FAN, 120 X 120 X 25 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm15 - Immediate$38.46View Details
AC FAN, 120 X 120 X 25 MM, 110 ~CAF-A225B-118-300AC FAN, 120 X 120 X 25 MM, 110 ~110VACSquare - 120mm L x 120mm H25.8mm0 - Immediate$40.54View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238B-126-400AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 120mm L x 120mm H25.8mm130 - Immediate$40.61View Details
AC FAN, 120 X 120 X 38 MM, 220 ~CAF-A238B-226-400AC FAN, 120 X 120 X 38 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm145 - Immediate$40.61View Details
AC FAN, 120 X 120 X 25 MM, 220 ~CAF-A225B-218-300AC FAN, 120 X 120 X 25 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm180 - Immediate$45.31View Details
AC FAN, 120 X 120 X 25 MM, 110 ~CAF-A225B-120-350AC FAN, 120 X 120 X 25 MM, 110 ~110VACSquare - 120mm L x 120mm H25.8mm104 - Immediate$45.31View Details
AC FAN, 120 X 120 X 25 MM, 220 ~CAF-A225B-220-350AC FAN, 120 X 120 X 25 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm150 - Immediate$45.31View Details
AC FAN, 120 X 120 X 38 MM, 100 ~CAF-A238B-120-300AC FAN, 120 X 120 X 38 MM, 100 ~110VACSquare - 120mm L x 120mm H25.8mm124 - Immediate$50.19View Details
AC FAN, 120 X 120 X 38 MM, 220 ~CAF-A238B-220-300AC FAN, 120 X 120 X 38 MM, 220 ~220VACSquare - 120mm L x 120mm H25.8mm160 - Immediate$50.19View Details
AC FAN, 172 X 150 X 51, 220 ~ 24CAF-A751B-226-450AC FAN, 172 X 150 X 51, 220 ~ 24220VACRectangular/Rounded - 172mm L x 151.5mm H51.50mm137 - Immediate$85.43View Details
AC FAN, 172 X 150 X 51, 220 ~ 24CAF-A751B-219-320AC FAN, 172 X 150 X 51, 220 ~ 24220VACRectangular/Rounded - 172mm L x 151.5mm H51.50mm153 - Immediate$85.43View Details
Published: 2024-01-24