Thermal Management Solutions
Same Sky AC or DC fans, Peltier devices, TEGs, heat sinks, and thermal accessories for thermal management solutions come in many options
An effective thermal management solution to reduce unwanted heat is vital to system performance. The Same Sky thermal management line addresses
the increasing thermal challenges in today's board-level electronic applications, encompassing a range of AC fans, DC fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, thermoelectric generators (TEGs), and thermal accessories.
- DC Fans and Blowers
- Frame sizes: 20 mm to 172 mm
- Airflows: 0.33 CFM to 382 CFM
- Rated speed: up to 35,000 RPM
- Ball bearing, sleeve bearing, and omniCOOLTM bearing options
- Auto-restart protection standard on all models
- PWM control, tachometer signal, and rotation detect options
- Several models feature IP68 ratings
- AC Fans
- Frame sizes: 120 mm or 172 mm
- Airflows: 44.69 CFM to 164.5 CFM
- Ball bearing or sleeve bearing options
- Auto-restart protection standard on all models
- Operating voltages from 110 VAC to 125 VAC or 220 VAC to 240 VAC
- Fan Guards and Filters
- Fan guard sizes: 35 mm, 40 mm, 50 mm, 60 mm, 70 mm, 80 mm, 92 mm, and 120 mm
- Fan filter sizes: 40 mm, 60 mm, 80 mm, 92 mm, and 120 mm
- Tin-plated and black anodized material finishes
- PA707 or steel wire with nickel chrome finish
- 29 mm to 105 mm pitches
- Thermoelectric Generators (TEGs)
- Silicone sealed
- Graphite pad option available
- Continuous maximum hot side temperatures up to +300°C
- Output power range up to 21.6 W
- Open circuit voltage up to 17.7 VDC
- AC resistance up to 4.2 Ω measured at +27°C and 1000 Hz
- Heat Sinks
- TO-218, TO-220, TO-247, TO-252, TO-263, and BGA package types
- Thermal resistance measured under four conditions
- Tin-plated, blue, or black anodized or clean material finishes
- Available with and without solder pins
- Board-level and BGA designs
- Peltier Devices
- Ranging in size from 3.4 mm to 76 mm
- Profiles as low as 1.95 mm
- Imax from 0.7 A to 20 A
- Solder melting point up to +235°C
- ΔTMAX (Th = +50°C ) up to +105°C
- arcTEC structure options
- Thermal Pads
- Non-silicone or silicone elastomer
- Up to 6.0 W/m*K thermal conductivity
- Precut to fit with the Same Sky line of Peltier modules
- Electrically isolated
DC Fans and Blowers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CFM-4010V-070-273 | FAN AXIAL 40X10MM 5VDC WIRE | 2747 - Immediate | $11.95 | View Details |
![]() | ![]() | CFM-4020V-145-123 | FAN AXIAL 40X20MM 12VDC WIRE | 2020 - Immediate | $12.57 | View Details |
![]() | ![]() | CFM-4010V-150-157 | FAN AXIAL 40X10MM 12VDC WIRE | 1977 - Immediate | $12.92 | View Details |
![]() | ![]() | CFM-8025V-232-330 | FAN AXIAL 80X25MM 24VDC WIRE | 0 - Immediate | $13.21 | View Details |
![]() | ![]() | CFM-6010V-140-285 | FAN AXIAL 60X10MM 12VDC WIRE | 654 - Immediate | $14.09 | View Details |
AC Fans
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAF-A238S-220-300 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 115 - Immediate | $32.08 | View Details |
![]() | ![]() | CAF-A238S-224-370 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 55 - Immediate | $32.08 | View Details |
![]() | ![]() | CAF-A225S-220-350 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 165 - Immediate | $34.38 | View Details |
![]() | ![]() | CAF-A238S-124-370 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 151 - Immediate | $35.08 | View Details |
![]() | ![]() | CAF-A238S-120-300 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 141 - Immediate | $35.08 | View Details |
Fan Guards and Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FG80-715 | FAN GUARD, 80MM FAN, 71.5 X 71.5 | 3194 - Immediate | $2.36 | View Details |
![]() | ![]() | CFFA-400 | FAN FILTER, 40 MM FAN, 45.5 X 45 | 16831 - Immediate | $4.60 | View Details |
![]() | ![]() | CFFA-600 | FAN FILTER, 60 MM FAN, 65.5 X 65 | 375 - Immediate | $5.37 | View Details |
![]() | ![]() | CFFA-800 | FAN FILTER, 80 MM FAN, 83.8 X 83 | 3 - Immediate | $6.70 | View Details |
![]() | ![]() | CFFA-920 | FAN FILTER, 92 MM FAN, 97 X 97 M | 248 - Immediate | $7.36 | View Details |
Heat Sinks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HSE-B2111-038 | HEAT SINK, EXTRUSION, TO-220, 25 | 6741 - Immediate | $1.59 | View Details |
![]() | ![]() | HSS-B20-NP-12 | HEATSINK TO-220 6.8W ALUMINUM | 1498 - Immediate | $1.55 | View Details |
![]() | ![]() | HSB02-101007 | HEAT SINK, BGA, 10 X 10 X 7 MM | 0 - Immediate | $1.37 | View Details |
![]() | ![]() | HSB03-141406 | HEAT SINK, BGA, 14 X 14 X 6 MM | 3266 - Immediate | $1.50 | View Details |
![]() | ![]() | HSB10-232306 | HEAT SINK, BGA, 23 X 23 X 6 MM | 0 - Immediate | $1.68 | View Details |
Peltier Devices
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP60140 | PELTIER MOD 15 X 4MM 6.0A INP | 3568 - Immediate | $27.17 | View Details |
![]() | ![]() | CP60133 | PELTIER MOD 15 X 3.3MM 6.0A INP | 636 - Immediate | $30.33 | View Details |
![]() | ![]() | CP60233 | PELTIER MOD 20 X 3.3MM 6.0A INP | 464 - Immediate | $32.59 | View Details |
![]() | ![]() | CP30238 | PELTIER MOD 20 X 3.8MM 3.0A INP | 518 - Immediate | $32.59 | View Details |
![]() | ![]() | CP39301536H | PELTIER, 30 X 15 X 3.6 MM, 3.9 A | 289 - Immediate | $37.96 | View Details |
Thermal Pads
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF100-505005 | THERM PAD 50MMX50MM 1 SHEET=32PC | 41 - Immediate | $16.77 | View Details |
![]() | ![]() | SF100-707005 | THERM PAD 70MMX70MM 1 SHEET=10PC | 76 - Immediate | $10.56 | View Details |
![]() | ![]() | SF100-303005 | THERM PAD 30MMX30MM 1 SHEET=98PC | 100 - Immediate | $18.31 | View Details |
![]() | ![]() | SF400-505005 | THERM PAD 50MMX50MM 1 SHEET=32PC | 287 - Immediate | $42.26 | View Details |
![]() | ![]() | SF100-204005 | THERM PAD 20MMX40MM 1 SHEET=81PC | 69 - Immediate | $13.92 | View Details |