Connector Solutions
Same Sky connectors are highly reliable for a variety of applications
The Same Sky interconnect group carries a comprehensive line of connectors to reduce the burden on the design engineer. A wide selection of mechanical configurations and easy access to support tools such as detailed 3D models and complete RoHS documentation allow Same Sky to offer hundreds of connector models with a wide range of specifications to meet the requirements of virtually any design.
Features
- 2.5 mm to 6.35 mm versions
- Cable – modular, cable – overmold, mid-mount surface-mount, panel surface-mount, and through-hole mounting styles
- Profiles as low as 3 mm
- Black, blue, green, pink, and white color configurations
- Shielding available
- M5, M8, and M12 connector types
- Male or female jack versions
- Contact position options of 3, 4, 5, 6, 8, or 12 pins
- Available in A-code, B-code, or D-code options
- IP67 rated
- Cable – modular, cable – overmold, mid-mount surface-mount, panel surface-mount, and through-hole mounting styles
- Current rating: 1 A to 13 A
- Voltage rating: 16 VDC to 36 VDC
- Center pin diameters range from 0.5 mm to 5.5 mm
- Shielding available
- Gold-plated contacts
- Surface-mount, wire-mount, and through-hole mounting
- Mating cycle ratings up to 100,000 cycles
- Mid-compression operating forces from 15 gf up to 165 gf
- Recommended working heights from 0.5 mm up to 14.9 mm
- Variety of pad layouts and stroke configurations
- Right-angle-tail, double-ended pogo pin, and contact pad models are available
- Type-A receptacle versions
- HDMI 2.0 standard
- Horizontal and vertical orientations
- Voltage ratings: 40 VDC
- Current ratings: 0.5 A
- Mid-mount surface-mount, surface-mount, or through-hole mounting
- RJ10, RJ11, RJ12, RJ13, and RJ45 connector types
- Variety of position and contact options
- Panel, surface-mount, or through-hole mounting types
- 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, and 8P10C contact options
- Vertical or horizontal orientations
- Shielding available
- Gold-plated contacts for high reliability
- Single-end or single-end-slotted terminal styles
- Press-fit terminations
- Variety of length and pin size configurations
- Mounting hole diameters from 0.46 mm up to 2.4 mm
- Pitches from 2.54 mm to 15 mm
- Wire gauges from 28 AWG to 4 AWG
- Up to 24 pole counts
- Horizontal, vertical, 45°, and 180° orientations
- Operating temperature range: -40°C to +130°C
- Pluggable, screwless, screw type, and DIN rail configurations
- Receptacle or plug connector types
- Current ratings: 1 A to 5 A
- Data transfer speeds up to 40 Gbps
- Power delivery up to 240 W
- Through-hole, surface-mount, mid-mount surface-mount, and cable-mount options
- IP-rated and power-only USB Type-C® models available
- SD, microSD™, SIM, micro SIM, nano SIM, and smart card connector types
- Wide range of insertion styles available
- Profiles as low as 0.7 mm
- Surface-mount packaging
- Contact options from 6 to 23
- Rated up to 10,000 mating cycles
- The Basics of Circular Connectors and Cables Blog
- What You Need to Know About USB Connectors and USB Cables Blog
- An Overview of HDMI Connectors Blog
- The Ultimate Guide to Terminal Block Selection Blog
- Understanding Audio Jack Switches and Schematics Blog
- All You Need to Know About Modular Connectors Blog
- The Basics of IP Ratings and IP Rated Connectors Blog
PCB Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPG-06-N-B | POGOPIN, SOLID NEEDLE, 1.50MM HE | 4390 - Immediate | $0.58 | View Details |
![]() | ![]() | CPG-02-N-B | POGOPIN, SOLID NEEDLE, 1.50MM HE | 4803 - Immediate | $1.02 | View Details |
![]() | ![]() | CPG-03-N-B | POGOPIN, SOLID NEEDLE, 2.26MM HE | 5222 - Immediate | $1.02 | View Details |
![]() | ![]() | CPG-01-N-B | POGOPIN, SOLID NEEDLE, 6.68MM HE | 5348 - Immediate | $1.21 | View Details |
![]() | ![]() | CPG-04-N-B | POGOPIN, SOLID NEEDLE, 10.50MM H | 5898 - Immediate | $1.57 | View Details |
Pogo Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPG-03-SMT-TR | POGOPIN, SMT, 2.50MM WORKING HEI | 1092 - Immediate | $1.21 | View Details |
![]() | ![]() | CPG-04-TH-TR | POGOPIN, THROUGH HOLE, 5.00MM WO | 2808 - Immediate | $1.48 | View Details |
![]() | ![]() | CPG-05-TH-B | POGOPIN, THROUGH HOLE, 6.30MM WO | 3787 - Immediate | $1.85 | View Details |
![]() | ![]() | CPG-01-TH-B | POGOPIN, THROUGH HOLE, 9.20MM MI | 5697 - Immediate | $1.48 | View Details |
DC Power Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PJ-040-SMT-TR | CONN PWR JACK 0.7X2.35MM SOLDER | 6991 - Immediate | $1.99 | View Details |
![]() | ![]() | PJ-035-SMT-TR | CONN PWR JACK 1X3.5MM SOLDER | 5219 - Immediate | $2.14 | View Details |
![]() | ![]() | PJ-002B | CONN PWR JACK 2.5X5.5MM SOLDER | 49480 - Immediate | $1.21 | View Details |
![]() | ![]() | PJ-202B | CONN PWR JACK 2.5X5.5MM SOLDER | 10185 - Immediate | $1.37 | View Details |
HDMI Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HD05-19-TH-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 422 - Immediate | $2.94 | View Details |
![]() | ![]() | HD06-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 878 - Immediate | $3.31 | View Details |
![]() | ![]() | HD07-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1961 - Immediate | $3.31 | View Details |
![]() | ![]() | HD08-19-RVS-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2249 - Immediate | $3.67 | View Details |
![]() | ![]() | HD09-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1639 - Immediate | $3.67 | View Details |
![]() | ![]() | HD12-19-SMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2297 - Immediate | $3.31 | View Details |
![]() | ![]() | HD10-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 2089 - Immediate | $4.15 | View Details |
![]() | ![]() | HD11-19-MSMT-TR | HDMI 2.0, RECEPTACLE CONNECTOR, | 1903 - Immediate | $4.15 | View Details |
Modular Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRJ059-L1-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 1155 - Immediate | $5.01 | View Details |
![]() | ![]() | CRJ040-5-TH | RJ JACK, 1 PORT, 8P8C, 50U, UNSH | 614 - Immediate | $4.24 | View Details |
![]() | ![]() | CRJ028-1H-TH | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | 270 - Immediate | $4.26 | View Details |
![]() | ![]() | CRJ065-1-SMT | RJ JACK, 1 PORT, 6P4C, 6U, UNSHI | 1599 - Immediate | $2.96 | View Details |
Terminal Blocks: Headers, Plugs, and Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBP02P1-381-04BE | TERM BLOCK PLUG 4POS 3.81MM | 6321 - Immediate | $2.16 | View Details |
![]() | ![]() | TBP02P1W-381-06BE | TERM BLOCK PLUG 6POS 3.81MM | 7263 - Immediate | $3.80 | View Details |
![]() | ![]() | TBP01P1-508-24BE | TERM BLOCK PLUG 24POS 5.08MM | 0 - Immediate | $6.07 | View Details |
![]() | ![]() | TBP02P1-381-12BE | TERM BLOCK PLUG 12POS 3.81MM | 4745 - Immediate | $4.84 | View Details |
Terminal Blocks: DIN Rail
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBDR-06-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 712 - Immediate | $5.04 | View Details |
![]() | ![]() | TBDR-11-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 865 - Immediate | $5.13 | View Details |
![]() | ![]() | TBDR-06-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 650 - Immediate | $5.44 | View Details |
![]() | ![]() | TBDR-12-15-BK | 1.5 MM WIRE SIZE, UL94 V-0, BLAC | 800 - Immediate | $5.55 | View Details |
Terminal Blocks: Wire-to-Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBL009-254-14GY-2GY | TERMINAL BLOCK, SCREWLESS, 2.54, | 56 - Immediate | $7.33 | View Details |
![]() | ![]() | TBLH10-500-07BK | TERMINAL BLOCK, SCREWLESS, HIGH | 613 - Immediate | $6.23 | View Details |
![]() | ![]() | TBL008V-1000-02BE | TERMINAL BLOCK, SCREWLESS, 10.0, | 60 - Immediate | $7.07 | View Details |
![]() | ![]() | TBL008V-1000-06BE | TERMINAL BLOCK, SCREWLESS, 10.0, | 32 - Immediate | $18.80 | View Details |
USB Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ2-MIBH-4-SMT-TR | CONN RCPT USB 2.0 MICRO B SMD RA | 1801 - Immediate | $1.81 | View Details |
![]() | ![]() | UJC-HP-3-SMT-TR | CONN RCPT TYPE C 24POS SMD RA | 14716 - Immediate | $2.03 | View Details |
![]() | ![]() | UJ2-BH-1-TH | CONN RCPT USB 2.0 TYPE B PCB RA | 0 - Immediate | $1.06 | View Details |
![]() | ![]() | UJ31-CH-31-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 1357 - Immediate | $3.67 | View Details |
Memory Card Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MSIM-5-B | CONN MICRO SIM CARD R/A SMD | 177 - Immediate | $1.06 | View Details |
![]() | ![]() | MSIM-7-A | CONN MICRO SIM CARD R/A SMD | 2500 - Immediate | $2.47 | View Details |
![]() | ![]() | NSIM-5-B | CONN NANO SIM CARD R/A SMD | 3141 - Immediate | $1.06 | View Details |
![]() | ![]() | SMRT-2-B | CONN SMART CARD R/A SMD | 1874 - Immediate | $1.11 | View Details |