IP Rated DC Power Jacks
Same Sky waterproof DC power jacks feature current ratings from 1 A to 10 A
Same Sky waterproof DC power jack connectors carry ingress protection (IP) ratings of IP67 or IPX7 to withstand the harsh conditions encountered in industrial and outdoor applications. The models feature a through-hole or overmold mounting style with 20 VDC to 30 VDC rated operation, two or three conductors, and profiles as low as 6.2 mm.
- IP67 or IPX7 rated
- Voltage rating: 20 VDC to 30 VDC
- Input current: 1 A to 10 A
- 2 or 3 conductors
- Center pin diameters: 0.8 mm to 2.5 mm
- Profiles as low as 6.2 mm
- Reflow solder-compatible
- RoHS compliant
- Operating temperature range: -25°C to +85°C
- Three contacts
Resources
IP Rated DC Power Jacks
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PJ-118-X7 | POWER JACK, 0.8 X 5.0 X 7.5 X 9. | Does Not Contain Switch | 2400 - Immediate | $9.45 | View Details |
![]() | ![]() | PJ-001BH-67 | POWER JACK, IP67, 2.5 X 5.5, 3.5 | Single Switch, Normally Closed | 1570 - Immediate | $11.31 | View Details |
![]() | ![]() | PJ-001DH-67 | POWER JACK, IP67, 1.3 X 3.8 , 3. | Single Switch, Normally Closed | 2064 - Immediate | $9.24 | View Details |
![]() | ![]() | PJ-001AH-67 | POWER JACK, IP67, 2.0 X 5.5, 3.5 | Single Switch, Normally Closed | 5217 - Immediate | $11.31 | View Details |
![]() | ![]() | PJ-117DH-TR-X7 | 1.3 X 3.8 MM, 5.0 A, HORIZONTAL, | Does Not Contain Switch | 2380 - Immediate | $4.33 | View Details |
![]() | ![]() | PJ-115DH-TR-X7 | CONN PWR JACK 1.35 X 3.50MM SLDR | Single Switch | 1814 - Immediate | $4.33 | View Details |
![]() | ![]() | PR-1335D-X7 | 1.3 X 3.5 MM, 1.0 A, HORIZONTAL, | Does Not Contain Switch | 2997 - Immediate | $4.82 | View Details |