RJ13 Connectors
Same Sky's RJ13 connectors offer multiple mounting styles and additional features
Same Sky's RJ13 connectors are available in 6P4C pinouts and single port assemblies with jack or coupler package types. These RJ13 models feature horizontal or vertical orientations and panel mount, surface mount, and through-hole mounting styles. Additional features include high-temperature plastic, shielding, reflow solder compatibility, and mounting flanges for more secure mounting.
- Through-hole, surface mount, and panel mount packages
- Coupler or jack types
- 6P4C pinouts
- Rated voltage of 150 VAC
- Rated current of 1.5 A
- Operating temperature up to +70°C
- Lifecycle rating up to 1,000 cycles
Resources
RJ13 Connectors
| Image | Manufacturer Part Number | Description | Convert To (Adapter End) | Type | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRJ016-1-TH | RJ COUPLER, 2 PORT, 6P4C, 6U, MO | Jack, 6p4c (RJ13) | Coupler | - | 819 - Immediate | $6.10 | View Details |
Modular Connectors - Jacks
| Image | Manufacturer Part Number | Description | Number of Positions/Contacts | Number of Ports | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRJ065-1-SMT | RJ JACK, 1 PORT, 6P4C, 6U, UNSHI | 6p4c (RJ13) | 1 | 1 | 1599 - Immediate | $2.96 | View Details |
![]() | ![]() | CRJ050-1-TH | RJ JACK, 1 PORT, 6P4C, 6U, SHIEL | 6p4c (RJ13) | 1 | 1 | 1355 - Immediate | $2.96 | View Details |
![]() | ![]() | CRJ053-1H-TH | RJ JACK, 1 PORT, 6P4C, 6U, SHIEL | 6p4c (RJ13) | 1 | 1 | 2262 - Immediate | $3.42 | View Details |