Cable Mount Audio Jacks
Same Sky's MR series and SR series offer 2.5 mm and 3.5 mm mating diameters
Same Sky's MR series and SR series of modular and overmold audio receptacles are perfectly suited to carry audio signals in a range of consumer, home and office equipment, as well as portable electronic applications. These compact audio receptacles feature a cable mounting style, current ratings of 0.5 A and 1 A, and mating diameters of 2.5 mm and 3.5 mm.
| Features | ||
|
|
Resources
MR Series Audio Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MR-2502 | AUDIO JACK, 2.5 MM, STRAIGHT, 2 | 1490 - Immediate | $3.60 | View Details |
![]() | ![]() | MR-3502 | AUDIO JACK, 3.5 MM, STRAIGHT, 2 | 193 - Immediate | $3.69 | View Details |
![]() | ![]() | MR-3530 | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | 426 - Immediate | $3.98 | View Details |
![]() | ![]() | MR-3530A | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | 841 - Immediate | $3.98 | View Details |
![]() | ![]() | MR-2501 | CONN JACK MONO 2.5MM | 502 - Immediate | $2.61 | View Details |
![]() | ![]() | MR-3501 | CONN JACK MONO 3.5MM | 13619 - Immediate | $2.61 | View Details |
SR Series Audio Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SR-2530-01 | AUDIO JACK, 2.5 MM, STRAIGHT, 3 | 501 - Immediate | $3.58 | View Details |
![]() | ![]() | SR-2540-01 | AUDIO JACK, 2.5 MM, STRAIGHT, 4 | 589 - Immediate | $4.37 | View Details |
![]() | ![]() | SR-3530-01 | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | 61 - Immediate | $3.76 | View Details |
![]() | ![]() | SR-3540-01 | AUDIO JACK, 3.5 MM, STRAIGHT, 4 | 323 - Immediate | $5.28 | View Details |
![]() | ![]() | SR-3530 | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | 811 - Immediate | $3.98 | View Details |
![]() | ![]() | SR-3530A | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | 958 - Immediate | $3.98 | View Details |
![]() | ![]() | SR-2501 | CONN JACK STEREO 2.5MM | 1389 - Immediate | $3.75 | View Details |
![]() | ![]() | SR-3501 | CONN JACK STEREO 3.5MM | 2968 - Immediate | $3.67 | View Details |