The Voltage Regulator Has Evolved
Exceedingly Efficient DC Switching Regulators
Designed as a drop-in replacement for linear LM78XX and LM79XX regulators, the CUI V78, VX78, VXO78 and P78 series utilize switching technology, creating a highly compact, highly efficient alternative solution. Unlike linear regulators, these dc switching regulators do not require a heat sink, making them ideal for applications where board space is at a premium and energy efficiency is a concern. CUI’s dc switching regulator family is available with output currents of 0.5 A, 1 A, 1.5 A, and 2 A.
Features
- Pin out compatible with TO-220 package LM78XX and LM79XX linear regulators
- Available in SIP (straight or right angle) and SMT pin configurations
- Compact size and high energy efficiency
- Wide input range, up to 9~72 VDC
- Open frame and encapsulated packages
| Comparison | DC Switching Regulators | Linear Regulators | 
| Efficiency | 84-97% | 40-60% | 
| Heat sink required | No | Yes | 
| Short circuit protection | Yes | No | 
| Over temp protection | Yes | No | 
| Series | Output Current (A) | Input Voltage Range (VDC) | Output Voltages (VDC) | Package Style | Datasheet | |
|---|---|---|---|---|---|---|
| P78A-0500 | 0.5 | 6 - 28 | 3.3, 5 | 3-SIP Module |  | View Details | 
| P7805-S | 0.5 | 4.75-32 | 1.5, 1.8, 3.3, 5, 6.5, 8, 9, 12, 15 | 3-SIP Module |  | View Details | 
| V78W-500 | 0.5 | 9 - 72 | 3.3, 5, 6.5, 9, 12, 15, 24 | SIP, R/A SIP |  | View Details | 
| V78-500-SMT | 0.5 | 4.5 - 28 | 3.3, 5, 12, 15 | SMT |  | View Details | 
| VX78-500 | 0.5 | 4.75 - 36 | 3.3, 5, 9, 12, 15 | 3-SIP Module |  | View Details | 
| VXO78-500 | 0.5 | 4.75 - 36 | 3.3, 5, 12 | 3-SIP Module |  | View Details | 
| P78A-1000 | 1 | 7 - 28 | 3.3, 5 | 3-SIP Module |  | View Details | 
| V78-1000 | 1 | 4.5 - 32 | 3.3, 5, 6.5, 9, 12 | SIP, R/A SIP |  | View Details | 
| V78-1000-SMT | 1 | 5 - 18 | 2.5, 3.3, 5, 6.5 | SMT |  | View Details | 
| VX78-1000 | 1 | 6 - 36 | 3.3, 5, 9, 12, 15 | 3-SIP Module |  | View Details | 
| VXO78-1000 | 1 | 6 - 36 | 3.3, 5, 12 | 3-SIP Module |  | View Details | 
| V78-1500 | 1.5 | 4.75 - 18 | 3.3, 5, 6.5 | SIP, R/A SIP |  | View Details | 
| V78-2000 | 2 | 4.75 - 18 | 3.3, 5, 6.5 | SIP, R/A SIP |  | View Details | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
 
	 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand