DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-500-M_series
DC DC CONVERTER 15V 7.5W
Bel Power Solutions
734
In Stock
750
Marketplace
1 : $4.88000
Cut Tape (CT)
750 : $4.17563
Tape & Reel (TR)
20 : $7.72300
Spool
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Not For New Designs
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
989
In Stock
1 : $4.88000
Cut Tape (CT)
750 : $4.17563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500 Series
DC DC CONVERTER 12V OR -12V 6W
Bel Power Solutions
0
In Stock
374 : $3.90578
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
15V, 8V
36V, 24V
12V or -12V
-
-
-
500mA or 150mA
6 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-500 Series
DC DC CONVERTER 15V OR -15V 7.5W
Bel Power Solutions
0
In Stock
374 : $3.90578
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
19V, 8V
36V, 21V
15V, -15V
-
-
-
500mA or 150mA
7.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-500 Series
DC DC CONVERTER 3.3V 1.65W
Bel Power Solutions
0
In Stock
374 : $4.10374
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-500 Series
DC DC CONVERTER 5V OR -5V 2.5W
Bel Power Solutions
0
In Stock
374 : $4.10374
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
6.5V, 7V
36V, 31V
±5V
-
-
-
500mA or 300mA
2.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
0
In Stock
1 : $4.88000
Cut Tape (CT)
750 : $4.17563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
0
In Stock
1 : $4.88000
Cut Tape (CT)
750 : $4.17563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
VXO78-500-M_series
DC DC CONVERTER 3.3V 1.7W
Bel Power Solutions
0
In Stock
1 : $4.88000
Cut Tape (CT)
750 : $4.17563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.7 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
EN
55024; 55032 Class A
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.