Quad SPI FL-L NOR Flash
Infineon NOR Flash memories offer enhanced security, reliability, and performance for automotive, industrial, and IoT applications
Infineon's FL-L 3.0 V quad SPI NOR Flash provides high reliability, enhanced security, and 67 MBps read bandwidth even at an extended temperature range of -40°C to +125°C, allowing high-performance embedded systems to store critical data. The FL-L family is AEC-Q100 qualified and supports PPAP requirements enabling automotive and industrial applications that require the larger temperature range. IoT applications that are power sensitive will also benefit from the deep power down mode and low-power consumption of the FL-L devices.
The FL-L family supports 4 KB uniform sector architecture and is a ‘drop-in’ replacement for similar competitor devices. The low-pin-count quad serial peripheral interface (SPI) reduces package sizes and enables a simplified board layout. Infineon has over three decades of memory leadership in the industry and continues to apply stringent testing and qualification processes to ensure all parts meet their world-class quality requirements.
| Specifications | ||
|
|
|
256 Mb FL-L NOR Flash
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S25FL256LAGMFN000 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 1200 - Immediate | $8.51 | View Details |
![]() | ![]() | S25FL256LAGMFV000 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 240 - Immediate | $11.25 | View Details |
![]() | ![]() | S25FL256LAGBHI030 | IC FLASH 256MBIT SPI/QUAD 24BGA | 0 - Immediate | $1.92 | View Details |
![]() | ![]() | S25FL256LAGBHI023 | IC FLASH 256MBIT SPI/QUAD 24BGA | 2178 - Immediate | $7.47 | View Details |
![]() | ![]() | S25FL256LAGBHI020 | IC FLASH 256MBIT SPI/QUAD 24BGA | 676 - Immediate | $7.47 | View Details |
![]() | ![]() | S25FL256LAGMFI000 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 451 - Immediate | $7.47 | View Details |
![]() | ![]() | S25FL256LAGMFI001 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 47 - Immediate | $7.47 | View Details |
![]() | ![]() | S25FL256LAGMFI003 | IC FLASH 256MBIT SPI/QUAD 16SOIC | 7776 - Immediate | $7.47 | View Details |
![]() | ![]() | S25FL256LAGNFI010 | IC FLASH 256MBIT SPI/QUAD 8WSON | 1124 - Immediate | $7.47 | View Details |
128 Mb FL-L NOR Flash
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S25FL128LAGMFI010 | IC FLASH 128MBIT SPI/QUAD 8SOIC | 8398 - Immediate | $5.08 | View Details |
![]() | ![]() | S25FL128LAGMFV010 | IC FLASH 128MBIT SPI/QUAD 8SOIC | 1679 - Immediate | $5.46 | View Details |
![]() | ![]() | S25FL128LAGBHI020 | IC FLASH 128MBIT SPI/QUAD 24BGA | 338 - Immediate | $5.08 | View Details |
![]() | ![]() | S25FL128LAGBHV020 | IC FLASH 128MBIT SPI/QUAD 24BGA | 0 - Immediate | $5.46 | View Details |
![]() | ![]() | S25FL128LAGNFI010 | IC FLASH 128MBIT SPI/QUAD 8WSON | 16987 - Immediate | $5.08 | View Details |
![]() | ![]() | S25FL128LAGNFV010 | IC FLASH 128MBIT SPI/QUAD 8WSON | 974 - Immediate | $5.46 | View Details |
![]() | ![]() | S25FL128LAGBHI030 | IC FLASH 128MBIT SPI/QUAD 24BGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | S25FL128LAGBHV030 | IC FLASH 128MBIT SPI/QUAD 24BGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | S25FL128LAGMFM010 | IC FLASH 128MBIT SPI/QUAD 8SOIC | 1397 - Immediate | $6.58 | View Details |