Infineon Serial NOR Flash Memory

Infineon offers the industry’s highest performance, most secure, low-pin-count serial NOR Flash memory

Image of Infineon Serial NOR Flash MemoryInfineon’s serial NOR Flash memory family supports lower pin counts, enables lower overall system cost, and offers fast read/write performance. These benefits, coupled with a flexible sector architecture, make this serial NOR Flash family an ideal solution for a variety of industrial, consumer electronics, and automotive applications, with performance that matches, or in some cases exceeds, conventional parallel I/O NOR Flash memory.

Infineon offers the widest range of AEC-Q100-qualified serial NOR Flash Memory with support for temperatures up to +125°C. Infineon complements all its products with world class quality and support. Infineon’ serial NOR Flash portfolio is outlined below:

FL-L Serial NOR Flash Memory
Infineon’s FL-L 3.0 V quad SPI NOR Flash provides high reliability, enhanced security, and 67 MB/s read bandwidth even at an extended temperature range of -40°C to +125°C, allowing high-performance embedded systems to store critical data.

FL-S Serial NOR Flash Memory
Infineon’s FL-S 3.0 V serial NOR Flash memory provides fast quad SPI NOR Flash memory with densities from 128 Mb to 1 Gb for high-performance embedded systems. The FL-S family is AEC-Q100 qualified and supports PPAP (Production Part Approval Process) for automotive customers at extended temperature ranges of -40°C to +125°C

FS-S Serial NOR Flash Memory
Infineon’s FS-S 1.8 V serial Flash memory provides fast quad SPI NOR Flash memory with densities from 64 Mb to 1 Gb for high-performance embedded systems. The FS-S family is AEC-Q100 qualified and supports PPAP for automotive customers at extended temperature ranges of -40°C to +125°C.

FL-L Serial NOR Flash Memory

ImageManufacturer Part NumberDescriptionMemory OrganizationAvailable QuantityPriceView Details
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256LAGMFI000IC FLASH 256MBIT SPI/QUAD 16SOIC32M x 8451 - Immediate$7.47View Details
IC FLASH 256MBIT SPI/QUAD 8WSONS25FL256LAGNFI010IC FLASH 256MBIT SPI/QUAD 8WSON32M x 81124 - Immediate$7.47View Details
IC FLASH 256MBIT SPI/QUAD 24BGAS25FL256LAGBHI020IC FLASH 256MBIT SPI/QUAD 24BGA32M x 8676 - Immediate$7.47View Details
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256LAGMFV000IC FLASH 256MBIT SPI/QUAD 16SOIC32M x 8240 - Immediate$11.25View Details
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256LAGMFN000IC FLASH 256MBIT SPI/QUAD 16SOIC32M x 81200 - Immediate$8.51View Details

FL-S Serial NOR Flash Memory

ImageManufacturer Part NumberDescriptionMemory OrganizationAvailable QuantityPriceView Details
IC FLASH 512MBIT SPI/QUAD 16SOICS25FL512SAGMFIR10IC FLASH 512MBIT SPI/QUAD 16SOIC64M x 84620 - Immediate$14.34View Details
IC FLASH 512MBIT SPI/QUAD 24BGAS25FL512SAGBHIC10IC FLASH 512MBIT SPI/QUAD 24BGA64M x 81972 - Immediate$14.34View Details
IC FLASH 256MBIT SPI/QUAD 16SOICS25FL256SAGMFI000IC FLASH 256MBIT SPI/QUAD 16SOIC32M x 88226 - Immediate$9.48View Details
IC FLASH 256MBIT SPI/QUAD 24BGAS25FL256SAGBHI300IC FLASH 256MBIT SPI/QUAD 24BGA32M x 81399 - Immediate$9.48View Details
IC FLASH 128MBIT SPI/QUAD 16SOICS25FL128SAGMFI000IC FLASH 128MBIT SPI/QUAD 16SOIC16M x 80 - Immediate$7.60View Details

FS-S Serial NOR Flash Memory

ImageManufacturer Part NumberDescriptionMemory OrganizationAvailable QuantityPriceView Details
IC FLASH 512MBIT SPI/QUAD 24BGAS25FS512SDSBHV210IC FLASH 512MBIT SPI/QUAD 24BGA64M x 8588 - Immediate$15.46View Details
IC FLASH 128MBIT SPI/QUAD 8WSONS25FS128SDSNFI101IC FLASH 128MBIT SPI/QUAD 8WSON16M x 81435 - Immediate$7.60View Details
IC FLASH 64MBIT SPI/QUAD 8SOICS25FS064SDSMFV010IC FLASH 64MBIT SPI/QUAD 8SOIC8M x 80 - ImmediateSee Page for PricingView Details
IC FLASH 64MBIT SPI/QUAD 24BGAS25FS064SDSBHI020IC FLASH 64MBIT SPI/QUAD 24BGA8M x 80 - Immediate$3.36View Details
IC FLASH 64MBIT SPI/QUAD 24BGAS25FS064SAGBHI020IC FLASH 64MBIT SPI/QUAD 24BGA8M x 80 - Immediate$3.40View Details
Updated: 2017-09-26
Published: 2013-04-22