Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board
Digilent's evaluation board features an AMD Artix 7 FPGA
Digilent’s Nexys A7 is a ready-to-use digital circuit development platform that brings industry applications into the classroom environment. The board features an AMD Artix 7 FPGA that is optimized for high-performance logic and offers more capacity and higher performance. The Nexys A7 board is a complete, ready-to-use digital circuit development platform based on the latest Artix 7 field-programmable gate array (FPGA) from AMD. With its large, high-capacity FPGA, generous external memories, and collection of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors. Several built-in peripherals, including an accelerometer, temperature sensor, MEMs digital microphone, a speaker amplifier, and several I/O devices allow the Nexys A7 to be used for a wide range of designs without the need for other components.
- 10/100 Ethernet PHY
- USB-JTAG programming circuitry
- Pmod connector for XADC signals
- Four Pmod connectors providing 32 total FPGA I/O
- 128 MiB DDR2
- Dual-channel, 1 MSPS internal analog-digital converter (XADC)
- 15,850 programmable logic slices, each with four 6-input LUTs and eight flip-flops (8,150 slices)
- microSD card slot
- Multiprotocol machine-vision cameras
- Small-form-factor software-defined radios
- Programmable logic controllers (PLCs)
- Cost-optimized ultrasound
- Controller/processor implementation
Nexys A7-100T Artix™ 7 Series FPGA Evaluation Board
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Platform | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-292 | NEXYS A7 ECE FPGA TRAINER BOARD | XC7A100T | Nexys A7-100T Artix 7 FPGA | Board(s), Cable(s) | 234 - Immediate | $739.61 | View Details |