Pmod™ CMPS2™: 3-Axis Compass

Digilent's Pmod CMPS2 3-axis compass for use in a variety of navigation and position sensing applications

Image of Digilent's Pmod CMPS2: 3-Axis Compass The Digilent Pmod CMPS2 is a digital compass module using Memsic's MMC34160PJ magnetometer. The local magnetic field strength can be measured in a ±16 Gauss range with a heading accuracy of 1° and up to 0.5 mG of resolution.

Features
  • Memsic's MMC34160PJ
  • Low noise 3-axis digital compass
  • 0.5 milligauss field resolution in ±16 Gauss fields
  • I2C slave, FAST (≤400 kHz) mode
  • Optional pull-up resistors for SCL and SDA pins
  • ±1° heading accuracy
  • Small PCB size for flexible designs [0.8" × 1.25" (2.0 cm x 3.2 cm)]
  • 6-pin Pmod connector with I2C interface
  • Pass-through Pmod host port for daisy-chaining
  • Follows Digilent Pmod Interface Specification 1.1.0
Applications
  • Electronic compasses
  • GPS navigation
  • Position sensing

Pmod CMPS2: 3-Axis Compass

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
PMOD CMPS2 3-AXIS COMPASS410-355PMOD CMPS2 3-AXIS COMPASSMagnetometerMMC34160PJBoard(s)35 - Immediate$14.60View Details

3-Axis Magnetic Sensor

ImageManufacturer Part NumberDescriptionOutput TypeCurrent - Supply (Max)Current - Output (Max)Available QuantityPriceView Details
SEN MAGNETORESISTIVE I2CMMC34160PJSEN MAGNETORESISTIVE I2CI2C140µA-37873 - Immediate$10.83View Details

Related Products: Educational Kit

ImageManufacturer Part NumberDescriptionUtilized IC / PartIncluded MCU/MPU Board(s)Available QuantityPriceView Details
BASYS MX3: PIC32MX TRAINER BOARD410-336BASYS MX3: PIC32MX TRAINER BOARDPIC32MX370Basys MX30 - Immediate$180.86View Details

Related Products: Evaluation Boards

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartAvailable QuantityPriceView Details
BOARD FPGA BASYS3 FOR VIVADO410-183BOARD FPGA BASYS3 FOR VIVADOBoard(s)XC7A35T1001 - Immediate$349.67View Details
ZEDBOARD ZYNQ-7000410-248ZEDBOARD ZYNQ-7000Board(s), Cable(s), Power Supply, AccessoriesXC7Z020250 - Immediate$1,248.22View Details
BOARD CMOD S6 FPGA 48DIP410-282BOARD CMOD S6 FPGA 48DIPBoard(s)XC6SLX40 - Immediate$126.06View Details
NEXYS A7 ECE FPGA TRAINER BOARD410-292NEXYS A7 ECE FPGA TRAINER BOARDBoard(s), Cable(s)XC7A100T243 - Immediate$739.61View Details
PROGRAM DEV NEXYS VIDEO410-316PROGRAM DEV NEXYS VIDEOBoard(s), Cable(s), Power SupplyXC7A200T82 - Immediate$1,163.45View Details
Published: 2019-10-03