High-Performance Pulse Film Capacitors – EFPLx Series

Eaton metalized film capacitors offer fast discharge ideal for rapid power delivery

Image of Eaton EFPLx Series High-Performance Pulse Film CapacitorsEaton pulse film capacitors are high-performance energy storage devices designed specifically for pulsing applications. They deliver rapid bursts of power and fast discharge, making them ideal for applications requiring rapid power delivery. They have high energy density in a compact package and are built to withstand extreme conditions, ensuring reliability in critical systems.

Eaton EFPLA series pulse film capacitors are THB Grade IIIB and AEC-Q200 and ideal for handling high dv/dt and ripple current in harsh environments and automotive applications.

Features
  • High capacitance density
  • Self-healing property
  • High ripple current, low loss
  • High reliability
  • Suitable for high-frequency applications
  • Suitable for harsh environmental conditions
  • Additional features exclusive to the EFPLA series
    • AEC-Q200
    • THB Grade IIIB (+85°C/85% RH, 1,000 hours, UR)
Applications
  • Onboard chargers (OBC)
  • xEV traction inverters
  • DC/DC converters
  • xEV chargers
  • Industrial power supplies
  • Solar inverters
  • Wind turbine systems
  • Switched mode/industrial power supplies
  • Snubber and silicon-controlled rectifier commutation circuits
  • High voltage, high current applications
  • Industrial power supplies
  • Air conditioners

Resources

Metalized Polypropylene Film - Pulse Capacitors - EFPLS Series

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
CAP FILM 0.01UF 5% 630VDC RADEFPLS63J103B012LHCAP FILM 0.01UF 5% 630VDC RAD10000 pF897 - Immediate$2.32View Details
CAP FILM 0.01UF 5% 1000VDC RADEFPLS1AJ103B012LHCAP FILM 0.01UF 5% 1000VDC RAD10000 pF971 - Immediate$2.32View Details
CAP FILM 0.015UF 5% 2000VDC RADEFPLS2AJ153B092LHCAP FILM 0.015UF 5% 2000VDC RAD0.015 µF3042 - Immediate$3.01View Details
CAP FILM 0.022UF 5% 1600VDC RADEFPLS1GJ223B072LHCAP FILM 0.022UF 5% 1600VDC RAD0.022 µF3483 - Immediate$2.89View Details
CAP FILM 0.027UF 5% 630VDC RADEFPLS63J273B022LHCAP FILM 0.027UF 5% 630VDC RAD0.027 µF864 - Immediate$2.58View Details
CAP FILM 0.033UF 5% 1300VDC RADEFPLS1DJ333B092LHCAP FILM 0.033UF 5% 1300VDC RAD0.033 µF3060 - Immediate$3.01View Details
CAP FILM 0.047UF 5% 630VDC RADEFPLS63J473B072LHCAP FILM 0.047UF 5% 630VDC RAD0.047 µF690 - Immediate$2.89View Details
CAP FILM 0.047UF 5% 1600VDC RADEFPLS1GJ473C022LHCAP FILM 0.047UF 5% 1600VDC RAD0.047 µF513 - Immediate$3.51View Details
CAP FILM 0.1UF 5% 1300VDC RADEFPLS1DJ104C042LHCAP FILM 0.1UF 5% 1300VDC RAD0.1 µF1734 - Immediate$4.64View Details
CAP FILM 0.1UF 5% 1000VDC RADEFPLS1AJ104C042LHCAP FILM 0.1UF 5% 1000VDC RAD0.1 µF1564 - Immediate$4.64View Details

Automotive Grade - Metalized Polypropylene Film - Pulse Capacitors - EFPLA Series

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
CAP FILM 0.01UF 5% 1000VDC RADEFPLA1AJ103B012LHCAP FILM 0.01UF 5% 1000VDC RAD10000 pF1050 - Immediate$2.85View Details
CAP FILM 0.01UF 5% 630VDC RADEFPLA63J103B012LHCAP FILM 0.01UF 5% 630VDC RAD10000 pF1051 - Immediate$2.85View Details
CAP FILM 0.015UF 5% 2000VDC RADEFPLA2AJ153B092LHCAP FILM 0.015UF 5% 2000VDC RAD0.015 µF3058 - Immediate$3.76View Details
CAP FILM 0.022UF 5% 1600VDC RADEFPLA1GJ223B072LHCAP FILM 0.022UF 5% 1600VDC RAD0.022 µF3485 - Immediate$3.58View Details
CAP FILM 0.027UF 5% 630VDC RADEFPLA63J273B022LHCAP FILM 0.027UF 5% 630VDC RAD0.027 µF860 - Immediate$3.16View Details
CAP FILM 0.033UF 5% 1300VDC RADEFPLA1DJ333B092LHCAP FILM 0.033UF 5% 1300VDC RAD0.033 µF3060 - Immediate$3.76View Details
CAP FILM 0.047UF 5% 1600VDC RADEFPLA1GJ473C022LHCAP FILM 0.047UF 5% 1600VDC RAD0.047 µF528 - Immediate$4.37View Details
CAP FILM 0.1UF 5% 630VDC RADEFPLA63J104B112LHCAP FILM 0.1UF 5% 630VDC RAD0.1 µF2630 - Immediate$4.06View Details
CAP FILM 0.1UF 5% 1000VDC RADEFPLA1AJ104C042LHCAP FILM 0.1UF 5% 1000VDC RAD0.1 µF1860 - Immediate$5.79View Details
CAP FILM 0.1UF 5% 1300VDC RADEFPLA1DJ104C042LHCAP FILM 0.1UF 5% 1300VDC RAD0.1 µF1855 - Immediate$5.79View Details
Published: 2025-02-06