EA W128128-xxx Compact Low-Power Round OLED Display

Electronic Assembly’s OLED displays offer a wide viewing angle

Image of Electronic Assembly/Display Visions W128128-XXX Compact Low-Power Round OLED DisplayDISPLAY VISIONS' EA W128128-xxx round OLEDs come packaged as a complete module that includes all required logic at only a 2.05 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 microseconds response time, viewing angles greater than 160°, and the ability to withstand harsh environments due to its extreme temperature range, these displays will offer any industry an upgrade to their current monochromatic character application.

Evaluate any OLED display using the EA 9781-USB evaluation board and free simulator tool.

Features
  • 1.2" low-power OLED
  • Low power supply voltage: 2.8 V to 3.3 V
  • No backlight
  • Temperature range: -40°C to +80°C
  • 128 x 128 dots
  • Includes controller SSD1327ZB
  • SPI, I²C, 8-bit interface
  • Fast response time of 10 µs, even at -40°C
  • ZIFF connection
  • 37 mm diameter
  • Wide viewing angle: minimum 160°
  • 36.98 mm x 41.23 mm x 2.05 mm outline dimensions
  • White, yellow, and blue color options
  • Contrast ratio of 2000:1
  • RoHS compliant
Applications
  • Wearables
  • Handhelds
  • Small devices
  • IoT systems
  • White goods
  • Smart home applications
  • Laboratory equipment
  • Medical devices
  • Casino displays

EA W128128-xxx Displays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GRAPHIC DISPLAY OLED YELLOW 1.2"EA W128128-XRLGGRAPHIC DISPLAY OLED YELLOW 1.2"0 - Immediate$88.64View Details
GRAPHIC DISPLAY OLED WHITE 1.2"EA W128128-XRLWGRAPHIC DISPLAY OLED WHITE 1.2"1 - Immediate$85.12View Details
GRAPHIC DISPLAY OLED BLUE 1.2"EA W128128-XRLBGRAPHIC DISPLAY OLED BLUE 1.2"1 - Immediate$84.51View Details

EA W128128-xxx Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB-TEST BOARD FOR OLEDEA 9781-1USBUSB-TEST BOARD FOR OLED0 - ImmediateSee Page for PricingView Details
Published: 2020-04-30