EPC2051 100 V eGaN® Power Transistor

EPC’s EPC2051 is 30 times smaller than comparable silicon and is capable of 97% efficiency at 500 kHz

Image of EPC's EPC2051 100 V eGaN Power TransistorEPC’s EPC2051 100 V eGaN power transistor has a maximum RDS(on) of 25 mΩ and a 37 A pulsed output current for high-efficiency power conversion in a tiny 1.1 mm2 footprint.

Despite the small footprint, the EPC2051 achieves 97% efficiency at a 4 A output while switching at 500 kHz while operating in a 50 V to 12 V buck converter. In addition, the low cost of the EPC2051 brings the performance of GaN FETs at a price comparable to silicon MOSFETs. Applications benefiting from this performance, small size, and low cost include 48 V input power converters for computing and telecom systems, LiDAR, LED lighting, and Class-D audio.

Features Applications
  • High efficiency
    • 97% efficiency at 500 kHz in DC/DC conversion
  • Small footprint
    • Low inductance, extremely small, 1.30 mm x 0.85 mm BGA surface-mount passivated die
  • DC/DC power conversion
  • LiDAR
  • LED lighting
  • Class-D audio

EPC2051 100 V eGaN® Power Transistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GANFET N-CH 100V 1.7A DIEEPC2051GANFET N-CH 100V 1.7A DIE58968 - Immediate$3.64View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EPC2051EPC9091EVAL BOARD FOR EPC205111 - Immediate$368.34View Details
Published: 2018-09-07