Gen 5 eGaN® FET
EPC's Gen 5 eGaN FET features improved figure of merit
The introduction of EPC's Gen 5 technology is a quantum leap into a new universe of performance. This latest generation technology cuts the size of the Gen 4 eGaN FET in half but triples their performance. This reduction in cost and improvement in performance creates a “virtuous cycle” that is expanding the gap in both performance and cost between eGaN FETs and ICs and the aging power MOSFET.
Features
- Small footprint - huge performance gains
- At 100 V the eGaN FETs have a 4 times advantage in RDS(ON) x die area vs. state-of-the-art silicon MOSFETs
- At 200 V this advantage jumps to a 16 times advantage
- Improved figure of merit (FOM)
- The latest generation of eGaN FETs provides a four times advantage over silicon at 100 V and an 8 times advantage at 200 V for improved switching performance in high frequency power conversion applications
- Application benefit from performance gains
- In an example case using the 100 V EPC2045, a 30 percent reduction in power loss with a 2.5 percentage points better efficiency than the best comparable MOSFET was achieved in a 48 V to 5 V circuit operating at 500 kHz switching frequency
| Applications | ||
|
|
Gen 5 eGaN® FET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2045 | GANFET N-CH 100V 16A DIE | 55589 - Immediate | $9.45 | View Details |
![]() | ![]() | EPC2052 | GANFET N-CH 100V 8.2A DIE | 98434 - Immediate | $4.49 | View Details |
![]() | ![]() | EPC2053 | GANFET N-CH 100V 48A DIE | 16945 - Immediate | $14.36 | View Details |
![]() | ![]() | EPC2051 | GANFET N-CH 100V 1.7A DIE | 58968 - Immediate | $3.64 | View Details |
![]() | ![]() | EPC9091 | EVAL BOARD FOR EPC2051 | 11 - Immediate | $368.34 | View Details |
![]() | ![]() | EPC9092 | EVAL BOARD FOR EPC2052 | 3 - Immediate | $368.34 | View Details |
![]() | ![]() | EPC9093 | EVAL BOARD FOR EPC2053 | 6 - Immediate | $368.34 | View Details |