FT51A Series MCUs
Bridgetek/FTDI's FT51A series offers multi-featured devices that can be targeted at a wide range of functions or applications
Bridgetek/FTDI's FT51A series provides an 8051-compatible core with best-in-class performance and unique features including multiple ADCs, a USB2.0 full speed device, and a USB hub function targeted at cascading multiple FT51 systems or to connect an additional USB peripheral like a mouse or keyboard.
The FT51A acts as a USB hub supporting two downstream ports: the internal 8051 core and other peripherals, such as SPI and UART, and an external downstream port for applications such as a mouse, keyboard, or mass storage device). The hub can optionally be disabled (under register control), resulting in the 8051 core appearing at the upstream port.
| Enhanced Digital Features | Enhanced Analog Features | |
|
Standard Features
|
|
| Applications | ||
|
|
FT51A Series 8-bit MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT51AQ-T | IC MCU 8BIT 16KB MTP 48WQFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FT51CS-U | IC MCU 8BIT 16KB MTP 28SSOP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FT51BQ-T | IC MCU 8BIT 16KB MTP 32WQFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | FT51AL-T | IC MCU 8BIT 16KB MTP 44LQFP | 0 - Immediate | See Page for Pricing | View Details |