USB Type-C® Power Delivery Connectors
GCT's 16-pin and 24-pin USB Type-C connectors are suitable for PD applications up to 240 W
With devices demanding more power and faster charging capabilities, GCT's 48 V, 5 A, 240 W USB Type-C rated connectors are advancements from the previous 100 W maximum. USB Power Delivery (PD) allows devices to communicate with each other before transmitting and receiving power, so they can take, deliver, or take and deliver only what is needed.
GCT's 240 W-rated products are available in 16-pin and 24-pin formats to meet USB 2.0 and USB 3.1 Gen2 specifications, respectively. Horizontal, mid-mount, and vertical options are available, with the horizontal versions available in multiple shell stake options to maximize PCB retention for popular PCB thicknesses.
- Horizontal and vertical mount variants
- Vertical options available in SMT in 0.70 mm, 1.70 mm, and 2.30 mm TH shell stake lengths
- Horizontal options available in 0.60 mm, 0.95 mm, 1.20 mm, and 1.60 mm TH shell stake lengths
- 240 W (48 V @ 5 A) rated for power delivery applications
- 16-pin versions for USB 2.0 applications
- 24-pin versions for USB 3.1 Gen2 applications
- Where up to 240 W USB PD is required
24-Pin Horizontal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4081-03-A | USB 3.2 GEN 2 TYPE C REC, 3" GOL | 8751 - Immediate | $2.48 | View Details |
16-Pin Horizontal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4110-GF-A | CONN RCP USB2.0 TYP C 24P SMD RA | 170894 - Immediate | $2.32 | View Details |
![]() | ![]() | USB4105-GF-A | CONN RCP USB2.0 TYP C 16P SMD RA | 161828 - Immediate | $1.46 | View Details |
![]() | ![]() | USB4105-GF-A-060 | CONN RCP USB2.0 TYP C 16P SMD RA | 11773 - Immediate | $1.46 | View Details |
![]() | ![]() | USB4105-GF-A-120 | CONN RCP USB2.0 TYP C 16P SMD RA | 16721 - Immediate | $1.46 | View Details |
16-Pin Mid-Mount
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4520-03-0-A | USB C REC 16P 3U" MID MNT 2.1MM | 6899 - Immediate | $1.32 | View Details |
![]() | ![]() | USB4520-03-1-A | USB C REC 16P 3U" MID MNT 2.1MM | 548 - Immediate | $1.32 | View Details |
24-Pin Vertical
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4160-03-0170-C | USB 3.2 TYPE-C RECPT VERT SMT 1. | 5560 - Immediate | $2.23 | View Details |
![]() | ![]() | USB4160-03-0070-C | USB 3.2 TYPE-C RECPT VERT SMT .7 | 508 - Immediate | $2.23 | View Details |
![]() | ![]() | USB4160-03-0230-C | USB 3.2 TYPE-C RECPT VERT SMT 2. | 3213 - Immediate | $2.23 | View Details |
16-Pin Vertical
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4145-03-0070-C | USB 2.0 TYPE-C RECPT VERT SMT .7 | 3337 - Immediate | $1.92 | View Details |
![]() | ![]() | USB4145-03-0230-C | USB 2.0 TYPE-C RECPT VERT SMT 2. | 11127 - Immediate | $1.92 | View Details |
![]() | ![]() | USB4145-03-0170-C | USB 2.0 TYPE-C RECPT VERT SMT 1. | 24657 - Immediate | $1.92 | View Details |