USB4081 USB Type-C® Receptacle
GCT's USB4081 24-pin USB 3.2 Gen 2 Type-C SMT receptacle offers a reduced body length of only 7.05 mm
The USB4081 Type-C receptacle introduces a reduced body length product to GCT’s range of USB products. The 24-pin surface-mount USB4081 meets USB 3.2 Gen 2 specifications for power and data and is designed with a reduced body length of only 7.05 mm to minimize PCB real estate. The USB4081 is rated to 240 W (48 V @ 5 A) and in range to support USB Power Delivery (PD) applications. It is tested to 20,000 mating cycles and features four through-hole shell stakes for excellent PCB retention and stability.
- Compatible with standard USB Type-C cable assemblies or male (plug) connectors
- 24-pin USB Type-C to support USB 3.2 Gen 2 standard
- Rated to 240 W (48 V @ 5 A) for USB PD applications
- 7.05 mm reduced body length
- Top-mount, horizontal SMT configuration
- Four shell stakes for excellent PCB retention
- Tested to 20,000 mating cycles
- Portable electronics
- Audio equipment
- EPOS
- Digital signage
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
USB4081 USB Type-C® Receptacle
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4081-03-A | USB 3.2 GEN 2 TYPE C REC, 3" GOL | 8751 - Immediate | $2.48 | View Details |