USB4725 USB Type-C® Receptacle Connector with IP67 Rating

The GCT USB4725 is a 100% factory-tested IP67 vertical 24-pin USB Type-C receptacle with 6.5 mm height profile

Image of GCT USB Type-C Receptacle Connector with IP67 RatingGCT USB4725 is a vertical mount 24-pin USB Type-C that is 100% tested to IP67 rating and has a profile of only 6.5 mm above the PCB. Despite its compact size, this connector has standard GCT performance features, including 240 W power delivery capability and an industry-leading 20,000 mating cycle reliability.

USB4725 is provided as standard in kit form to include a silicone rubber gasket (USBTJ-04), which requires fitment post-reflow solder processing to enable sealing to the chassis of the user’s application. It is possible to procure the connector and gasket independently for high-volume requirements where PCB assembly may be separate from box build.

Features
  • 100% factory tested for IP67 rating
  • Low 6.5 mm profile
  • 24-pin for USB3.2 Gen2 applications
  • 20,000 mating cycles
  • 240 W (48 V @ 5 A) power rating
Applications
  • Portable audio
  • Security systems
  • Wearables
  • Health and beauty products

USB4725 USB Type-C® Receptacle Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB3.2 GEN 2 TYPE C RECEPTACLE,USB4725-03-CUSB3.2 GEN 2 TYPE C RECEPTACLE,164 - Immediate$4.22View Details

Connector Gasket

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GASKET FOR USE WITH USB4715-GF-AUSBTJ-04GASKET FOR USE WITH USB4715-GF-A12504 - Immediate$0.24View Details

USB4725 USB Type-C® Receptacle Connector Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB3.2 GEN 2 TYPE C RECEPTACLE,USB4725-03-C-KITUSB3.2 GEN 2 TYPE C RECEPTACLE,0 - Immediate$4.40View Details
Published: 2024-11-13