USB4750 USB Type-C® Receptacle Connector

The GCT USB4750 is designed for power-only applications where IP rating, reliable PCB retention, and low profile are critical

Image of GCT USB4750 USB Type-C Receptacle ConnectorThe vertically mounted USB4750 from GCT is 100% tested to ensure its IP67 rating and is intended for charging-only applications. Maximum PCB retention is assured via 6-off through-hole contact pins and 2-off through-hole shell stakes. Despite a profile above the PCB of only 6.84 mm, the USB4750 punches well above its size with mating cycle reliability of 20,000 cycles (twice the industry standard) and 3 A at 48 V power rating.

Features
  • 6-pin USB Type-C
  • 100% tested for IP67 compliance
  • Low-profile vertical mount (6.84 mm)
 
  • Fully through-hole for maximum PCB retention
  • 20,000 mating cycles
  • 3 A 48 V power rating
Applications
  • Waterproof portable devices
  • Hygiene and medical devices
  • Security cameras
 
  • Wearables
  • Marine instrumentation

USB4750 USB Type-C® Receptacle Connector

ImageManufacturer Part NumberDescriptionConnector TypeNumber of ContactsGenderAvailable QuantityPriceView Details
USB C RECEPTACLE, 6P, VERTICAL,USB4750-GF-CUSB C RECEPTACLE, 6P, VERTICAL,USB-C (USB TYPE-C)24 (6+18 Dummy) - Power Only 6 PinReceptacle559 - Immediate$2.94View Details

USB4750 USB Type-C® Receptacle Connector Kit

ImageManufacturer Part NumberDescriptionConnector TypeNumber of ContactsGenderAvailable QuantityPriceView Details
2 PART KIT USB4750-GF-C + USBTJ-USB4750-GF-C-KIT2 PART KIT USB4750-GF-C + USBTJ-USB-C (USB TYPE-C)24 (6+18 Dummy) - Power Only 6 PinReceptacle365 - Immediate$3.12View Details

Connector Gasket

ImageManufacturer Part NumberDescriptionAccessory TypeAvailable QuantityPriceView Details
GASKET FOR USE WITH USB4715-GF-AUSBTJ-04GASKET FOR USE WITH USB4715-GF-AGasket12504 - Immediate$0.24View Details
Published: 2025-06-24