IC Sockets
Harwin offers IC sockets for both standard and demanding applications
Harwin offers a combination of high-quality machined contacts, durable housings, and versatile termination options to ensure their IC sockets meet the needs of both standard and demanding applications.
- Available pitch sizes:
- 1.78 mm
- 2.54 mm
- 5.08 mm
- Types:
- Round pin IC sockets
- Wire-wrap IC sockets
- Design and construction:
- Contacts: machined female contacts with a gold-plated finish for excellent conductivity and durability
- Housing: glass-filled thermoplastic housings provide robust insulation and mechanical strength
- Termination surfaces: tin-plated for through-hole solder and wire-wrap terminations, ensuring secure and reliable connections
- Socket styles:
- Single-row: single inline pin (SIP) configurations for compact and space-efficient designs
- Double-row: dual inline pin (DIP) configurations for applications requiring a higher density of connections
- Termination options:
- Threaded or through-hole: options for versatile mounting and connection methods
- Press-fit allows for secure and tool-free installation into PCB holes
- Traditional soldering for permanent connections
- Solder cup provides a cup for soldering wires or pins
- Wire wrap for wrapping wire around the pin for a secure connection
- Stackable features allow for multiple sockets to be stacked together, providing flexibility in connection and layout design
- Operating temperature range: -55°C to +125°C: suitable for a wide range of environments, from extreme cold to high temperatures
- These IC sockets are designed to accommodate integrated circuits and other components with connection pins, making them suitable for a variety of applications including:
- Consumer electronics specifically for devices requiring reliable IC connections
- Automotive electronics where durability and temperature resilience are critical
- Industrial equipment: where robust and reliable connections are necessary under varying conditions
IC Sockets
| Image | Manufacturer Part Number | Description | Type | Number of Positions or Pins (Grid) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D2816-42 | CONN IC DIP SOCKET 16POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 299 - Immediate | $3.53 | View Details |
![]() | ![]() | D01-9973242 | CONN SOCKET SIP 32POS GOLD | SIP | 32 (1 x 32) | 1486 - Immediate | $6.65 | View Details |
![]() | ![]() | D2840-42 | CONN IC DIP SOCKET 40POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 776 - Immediate | $8.40 | View Details |
![]() | ![]() | D01-9970642 | CONN SOCKET SIP 6POS GOLD | SIP | 6 (1 x 6) | 21720 - Immediate | $1.44 | View Details |
![]() | ![]() | D01-9970342 | CONN SOCKET SIP 3POS GOLD | SIP | 3 (1 x 3) | 3128 - Immediate | $1.02 | View Details |
![]() | ![]() | D01-9970242 | CONN SOCKET SIP 2POS GOLD | SIP | 2 (1 x 2) | 21601 - Immediate | $1.02 | View Details |
![]() | ![]() | D01-9970542 | CONN SOCKET SIP 5POS GOLD | SIP | 5 (1 x 5) | 3847 - Immediate | $1.22 | View Details |
![]() | ![]() | D2808-42 | CONN IC DIP SOCKET 8POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 25542 - Immediate | $2.14 | View Details |
![]() | ![]() | D01-9970742 | CONN SOCKET SIP 7POS GOLD | SIP | 7 (1 x 7) | 1437 - Immediate | $1.90 | View Details |
![]() | ![]() | D01-9970842 | CONN SOCKET SIP 8POS GOLD | SIP | 8 (1 x 8) | 3967 - Immediate | $1.90 | View Details |
![]() | ![]() | D01-9970942 | CONN SOCKET SIP 9POS GOLD | SIP | 9 (1 x 9) | 2468 - Immediate | $2.10 | View Details |
![]() | ![]() | D01-9971242 | CONN SOCKET SIP 12POS GOLD | SIP | 12 (1 x 12) | 2313 - Immediate | $2.32 | View Details |
![]() | ![]() | D2899-42 | CONN IC DIP SOCKET 3POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 3 (1 x 3), 2 Loaded | 1329 - Immediate | $3.42 | View Details |
![]() | ![]() | D01-9972042 | CONN SOCKET SIP 20POS GOLD | SIP | 20 (1 x 20) | 18912 - Immediate | $3.87 | View Details |
![]() | ![]() | D2814-42 | CONN IC DIP SOCKET 14POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 18863 - Immediate | $3.12 | View Details |
![]() | ![]() | D2820-42 | CONN IC DIP SOCKET 20POS GOLD | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 3255 - Immediate | $4.33 | View Details |
![]() | ![]() | D2832-42 | CONN IC DIP SOCKET 32POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 468 - Immediate | $6.65 | View Details |
![]() | ![]() | D01-9952042 | CONN SOCKET SIP 20POS GOLD | SIP | 20 (1 x 20) | 1725 - Immediate | $11.84 | View Details |
![]() | ![]() | D01-9953242 | CONN SOCKET SIP 32POS GOLD | SIP | 32 (1 x 32) | 350 - Immediate | $14.65 | View Details |
![]() | ![]() | D2824-42 | CONN IC DIP SOCKET 24POS GOLD | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 35 - Immediate | $5.12 | View Details |