Turret Terminals
Harwin turret terminals are ideal for aerospace, industrial control, medical, robotic, and oil and gas markets
Harwin turret terminals are used for wire termination, either by wirewrap or soldering. The standard terminal has one, two, or three turrets, and there are also three turret options with an added slot and central hole for additional wire termination. Turret terminals for PCB thicknesses of 1.6 mm, 2.4 mm, and 3.2 mm are available.
- Slotted terminals allow a component lead or wire to be fitted horizontally – the component lead is placed into the slot and soldered
- The swaging cavity is present at the bottom of these designs for mechanical fixing
- The solder bucket design offers a low-cost method of terminating a wire directly to a PCB, suitable for wire diameters smaller than Ø2.34 mm
- Available in thicknesses of 1.6 mm, 2.4 mm, and 3.2 mm
- Aerospace
- Industrial controls
- Medical
- Robotics
- Oil and gas
Turret Terminals
| Image | Manufacturer Part Number | Description | Terminal Type | Number of Turrets | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | H9001-01 | TERM TURRET SINGLE L=2.39MM TIN | Single End | Single | 4435 - Immediate | $0.62 | View Details |
![]() | ![]() | H2121-01 | TERM TURRET SINGLE L=5.15MM TIN | Single End | Double | 2240 - Immediate | $0.77 | View Details |
![]() | ![]() | H2051-01 | TERM TURRET HOLLOW L=4.78MM TIN | Single End, Fork, Hollow | Single | 4898 - Immediate | $0.75 | View Details |
![]() | ![]() | H2055-01 | TERM TURRET HOLLOW L=6.35MM TIN | Single End, Fork, Hollow | Single | 1530 - Immediate | $0.93 | View Details |
![]() | ![]() | H9004-01 | TERM TURRET SINGLE L=4.88MM TIN | Single End | Single | 6130 - Immediate | $1.04 | View Details |
![]() | ![]() | H9051-01 | TERM TURRET PIN L=6.35MM TIN | Double End, Pin | Single | 3763 - Immediate | $0.79 | View Details |
![]() | ![]() | H9021-01 | TERM TURRET SINGLE L=7.65MM TIN | Single End | Triple | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | H2072ZL1 | TERM TURRET SLOTTED L=6.52MM TIN | Single End, Fork | Triple | 2727 - Immediate | $1.30 | View Details |
![]() | ![]() | H2072-01 | TERM TURRET SLOTTED L=6.35MM TIN | Single End, Fork | Triple | 9025 - Immediate | $1.35 | View Details |
![]() | ![]() | H2072Z01 | TERM TURRET SLOTTED L=6.52MM TIN | Single End, Fork | Triple | 351 - Immediate | $1.15 | View Details |
![]() | ![]() | H2039-01 | TERM TURRET HOLLOW L=12.7MM TIN | Single End, Fork, Hollow | Single | 59 - Immediate | $2.01 | View Details |
![]() | ![]() | H2122-01 | TERM TURRET SINGLE L=9.53MM TIN | Single End | Double | 0 - Immediate | $1.21 | View Details |
![]() | ![]() | H2073Z01 | TERM TURRET SLOTTED L=9.12MM TIN | Single End, Fork | Triple | 1048 - Immediate | $1.26 | View Details |
![]() | ![]() | H2071ZS1 | TERM TURRET SLOTTED L=9.12MM TIN | Single End, Fork | Triple | 1216 - Immediate | $1.39 | View Details |
![]() | ![]() | H2071Z01 | TERM TURRET SLOTTED L=9.12MM TIN | Single End, Fork | Triple | 810 - Immediate | $1.92 | View Details |
![]() | ![]() | H9023-01 | TERM TURRET HOLLOW L=3.96MM TIN | Single End, Fork, Hollow | Single | 2164 - Immediate | $0.90 | View Details |
![]() | ![]() | H2061-01 | TERM TURRET SINGLE L=3.18MM TIN | Single End | Single | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | H9020-01 | TERM TURRET SINGLE L=7.65MM TIN | Single End | Triple | 1690 - Immediate | $0.88 | View Details |