BK13 Series Hybrid FPC-to-Board Connector
Hirose’s BK13 series combines low-profile fully armored housing with high-current capacity
Hirose's BK13 series are hybrid, flexible printed circuit-to-board connectors. These combined hybrid power and signal FPC-to-board connectors reduce the length of the connector by 43% versus routing power over conventional connectors, enabling the miniaturization of portable and wearable electronic devices.
- Low-profile, space-saving design enables size reduction of portable and wearable devices
- Combines low profile with high-current capacity
- Fully armored housing design prevents damage when mating
- Effectively uses end spacing to expand self-alignment range when mating
- Insert molded header and receptacle eliminate gaps between the terminals and housing preventing solder wicking
- Superior peel strength based on Hirose proprietary 3-point soldering design
- Portable devices
- Tablets/laptops
- Handy POS terminals
- Other mobile devices with displays
- Wearable devices
- Ear buds
- Smart watches
- Smart glasses
- Pitch of only 0.35 mm, stacking height of 0.6 mm, and width of 1.9 mm
- Power contacts support up to 5 A
- Signal contacts support 0.3 A
- Wide self-alignment range of ±0.22 mm in the pitch direction and ±0.3 mm in the width direction
- Rated voltage of 30 VAC/DC
- Operating temperature of -55°C to +85°C
BK13 Series Hybrid FPC-to-Board Connector
| Image | Manufacturer Part Number | Description | Pitch | Number of Rows | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BK13C06-50DS/2-0.35V(895) | CONN RCPT 0.35MM SMD 50POS | 0.014" (0.35mm) | 2 | Surface Mount | 835 - Immediate | $2.70 | View Details |
![]() | ![]() | BK13C06-10DS/2-0.35V(895) | CONN RCPT 0.35MM SMD 10POS | 0.014" (0.35mm) | 2 | Surface Mount | 1005 - Immediate | $1.79 | View Details |
![]() | ![]() | BK13C06-50DP/2-0.35V(895) | CONN HDR 0.35MM SMD 50POS | 0.014" (0.35mm) | 2 | Surface Mount | 1000 - Immediate | $2.70 | View Details |
![]() | ![]() | BK13C06-40DS/2-0.35V(895) | CONN RCPT 0.35MM SMD 40POS | 0.014" (0.35mm) | 2 | Surface Mount | 165 - Immediate | $2.54 | View Details |
![]() | ![]() | BK13C06-32DP/2-0.35V(895) | CONN HDR 0.35MM SMD 32POS | 0.014" (0.35mm) | 2 | Surface Mount | 668 - Immediate | $2.36 | View Details |
![]() | ![]() | BK13C06-60DS/2-0.35V(895) | CONN RCPT 0.35MM SMD 60POS | 0.014" (0.35mm) | 2 | Surface Mount | 2031 - Immediate | $2.96 | View Details |
![]() | ![]() | BK13C06-60DP/2-0.35V(895) | CONN HDR 0.35MM SMD 60POS | 0.014" (0.35mm) | 2 | Surface Mount | 861 - Immediate | $3.05 | View Details |
![]() | ![]() | BK13C06-10DP/2-0.35V(895) | CONN HDR 0.35MM SMD 10POS | 0.014" (0.35mm) | 2 | Surface Mount | 1200 - Immediate | $1.57 | View Details |
![]() | ![]() | BK13C06-32DS/2-0.35V(895) | CONN RCPT 0.35MM SMD 32POS | 0.014" (0.35mm) | 2 | Surface Mount | 921 - Immediate | $2.41 | View Details |
![]() | ![]() | BK13C06-40DP/2-0.35V(895) | CONN HDR 0.35MM SMD 40POS | 0.014" (0.35mm) | 2 | Surface Mount | 204 - Immediate | $2.48 | View Details |
![]() | ![]() | BK13C06-60DP/2-0.35V(800) | CONN HDR 0.35MM SMD 60POS | 0.014" (0.35mm) | 2 | Surface Mount | 20005 - Immediate | $2.61 | View Details |
![]() | ![]() | BK13C06-40DP/2-0.35V(800) | CONN HDR 0.35MM SMD 40POS | 0.014" (0.35mm) | 2 | Surface Mount | 13380 - Immediate | $2.06 | View Details |
![]() | ![]() | BK13C06-40DS/2-0.35V(800) | CONN RCPT 0.35MM SMD 40POS | 0.014" (0.35mm) | 2 | Surface Mount | 18709 - Immediate | $2.06 | View Details |
![]() | ![]() | BK13C06-32DS/2-0.35V(800) | CONN RCPT 0.35MM SMD 32POS | 0.014" (0.35mm) | 2 | Surface Mount | 13214 - Immediate | $2.01 | View Details |
![]() | ![]() | BK13C06-10DS/2-0.35V(800) | CONN RCPT 0.35MM SMD 10POS | 0.014" (0.35mm) | 2 | Surface Mount | 5809 - Immediate | $1.48 | View Details |
![]() | ![]() | BK13C06-50DS/2-0.35V(800) | CONN RCPT 0.35MM SMD 50POS | 0.014" (0.35mm) | 2 | Surface Mount | 29362 - Immediate | $2.41 | View Details |
![]() | ![]() | BK13C06-60DS/2-0.35V(800) | CONN RCPT 0.35MM SMD 60POS | 0.014" (0.35mm) | 2 | Surface Mount | 17645 - Immediate | $2.61 | View Details |
![]() | BK13C06-50DP/2-0.35V(800) | CONN HDR 0.35MM SMD 50POS | 0.014" (0.35mm) | 2 | Surface Mount | 0 - Immediate | $1.26 | View Details | |
![]() | ![]() | BK13C06-10DP/2-0.35V(800) | CONN HDR 0.35MM SMD 10POS | 0.014" (0.35mm) | 2 | Surface Mount | 5483 - Immediate | $1.30 | View Details |
![]() | ![]() | BK13C06-32DP/2-0.35V(800) | CONN HDR 0.35MM SMD 32POS | 0.014" (0.35mm) | 2 | Surface Mount | 18553 - Immediate | $1.92 | View Details |