F0424 Wideband Low-Noise RF Amplifier
Renesas’ high-gain broadband RF amplifier for receiver and transmitter applications
Renesas’ F0424 is a 600 MHz to 4200 MHz SiGe (silicon-germanium) high-gain broadband RF amplifier. The combination of low noise figure (NF) and high linearity performance allows the device to be used in both receiver and transmitter applications. The F0424 is designed to operate with a single 5 V or 3.3 V power supply using a nominal 70 mA of ICC. With a supply voltage of 5 V, the F0424 provides 17.3 dB gain with +40 dBm OIP3 and 2.3 dB noise figure at 2600 MHz. This device is packaged in a 2 mm x 2 mm, 8-pin thin DFN with 50 Ω single-ended RF input and output impedances for ease of integration into the signal path.
- RF range: 600 MHz to 4200 MHz
- Noise figure = 2.3 dB @ 2600 MHz
- Gain = 17.3 dB @ 2600 MHz
- OIP3 = +40 dBm @ 2600 MHz
- Output P1dB = +21 dBm @ 2600 MHz
- 3.3 V or 5 V power supply
- Supply current (ICC) = 70 mA
- 2 mA standby current
- 350 mW typical DC power @ 5 V supply
- 50 Ω input and output impedances
- Near-constant gain versus temperature
- Operating temperature (TEP) range: -40°C to +105°C
- 2 mm x 2 mm, 8-DFN package
- 4G TDD and FDD base stations
- Repeaters and DAS
- 2G/3G base stations
- Military handhelds
- Point-to-point infrastructure
- Public safety infrastructure
F0424 Wideband Low-Noise RF Amplifier
| Image | Manufacturer Part Number | Description | Gain | Noise Figure | RF Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F0424NTGK8 | IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN | 17.3dB | 2.3dB | 2G/3G/4G | 2998 - Immediate | $10.23 | View Details |
![]() | ![]() | F0424NTGK | IC AMP 2/3/4G 600MHZ-4.2GHZ 8DFN | 17.3dB | 2.3dB | 2G/3G/4G | 0 - Immediate | See Page for Pricing | View Details |