HS300x Humidity Sensor

Renesas’ HS300x humidity sensor with excellent stability and industry leading accuracy and response time

Image of  Renesas’ HS300x Humidity SensorRenesas’ HS300x family features a ±1.5% RH accuracy and six-second response time (rated over a 20% to 80% RH range in still air and does not require airflow). In addition to high-accuracy and fast response times, the devices feature excellent long-term stability of 0.1% RH per year as a result of a robust silicon carbide construction and an innovative design which improves useful lifetime and lowers effective cost. Renesas’ humidity sensors are ideal for a wide range of applications, including measurement of water vapor content in medical oxygen, measurement of humidity in appliances such as refrigerators, as well as monitoring the humidity of air in industrial processes, climate control systems (HVAC), weather stations, and portable personal health devices.

Features and Benefits
  • RH accuracy: ±1.5% RH, typ. (HS3001, 10% to 90% RH, 25°C)
  • Fast RH response time: 6 seconds (typ.)
  • 14-bit resolution: 0.01% RH (typ.)
  • Low power consumption: 1.0 µA average (one RH + T measurement per second)
  • Temperature sensor accuracy: ±0.2°C, typ. (HS3001, HS3002, -10°C to +80°C)
  • Extended supply voltage: 1.8 V to 5.5 V
  • Silicon-carbide capacitive sensing element
  • Excellent stability against aging
  • Robust protection from harsh environmental conditions and mechanical shock
  • Very low power consumption
  • Digital I2C output
Applications
  • Climate control systems
  • Home appliances
  • Weather stations
  • Industrial automation
  • Process controls and monitoring
  • Automotive climate control
  • Medical equipment

Humidity Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingView Details
SENSOR HUMIDITY 90% RH SMDHS3002SENSOR HUMIDITY 90% RH SMD3543 - Immediate$6.81View Details
SENSOR HUMIDITY 90% RH SMDHS3003SENSOR HUMIDITY 90% RH SMD1784 - Immediate$6.56View Details
SENSOR HUMIDITY 90% RH SMDHS3004SENSOR HUMIDITY 90% RH SMD5101 - Immediate$3.80View Details

Sensor Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3 PCS HUMIDITY TEMPERATURE KITSDAH023 PCS HUMIDITY TEMPERATURE KIT6 - Immediate$82.25View Details
10 PCS HUMIDITY TEMPERATURE KITSDAH0110 PCS HUMIDITY TEMPERATURE KIT3 - Immediate$172.72View Details
WIRELESS DEMO KITSDAWIR02WIRELESS DEMO KIT1 - Immediate$331.13View Details
Published: 2018-01-09