FSLP Sensor

Interlink presents a sensor for capturing position and force simultaneously in compact applications

Image of Interlink Electronics' FSLP SensorThe Interlink FSLP sensor is Interlink's solution for capturing position and force simultaneously in compact applications. The sensor's tough, moisture-resistant surface can be used with a finger, stylus, or glove, even in harsh environments. The FSLP sensor simplifies input design, saves critical room, and helps save battery life.

The FSLP Sensor is constructed of five layers:
  • A protective graphic layer with adhesive
  • A membrane switch spacer layer
  • A printed silver conductor layer
  • A rear adhesive layer
  • A top force sensing layer with Interlink's proprietary force sensing resistor printed ink (FSR)
Features
  • Rugged design
  • Measures position and pressure simultaneously
  • Easy to integrate
  • Low power consumption

FSLP Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FSLP HDK54-00019FSLP HDK3 - Immediate$198.68View Details
SENSOR FORCE SENSING LIN POT RES34-00003SENSOR FORCE SENSING LIN POT RES0 - Immediate$11.24View Details
Published: 2012-06-29