MPU-6050 6-Axis, Integrated I²C Solution

InvenSense offers MPU-6050 6-axis MotionTracking™ devices designed for the low-power, low-cost, high-performance requirements of smartphones, tablets, and wearable sensors

Image of InvenSense's MPU-6050 6-Axis, Integrated I²C SolutionInvenSense's MPU-6050 is the world’s first 6-axis, single-chip, integrated sensor solution in a 4 x 4 mm QFN package, including a 3-axis gyroscope plus 3-axis accelerometer using an I²C interface.


Features
  • MotionApps™ platform support for Android™, Linux™, and Windows™
  • Embedded algorithms for run-time bias and compass calibration. No user intervention required
  • Digital-output temperature sensor
  • Digital input on FSYNC pin to support video Electronic Image Stabilization and GPS
  • Programmable interrupt supports gesture recognition, panning, zooming, scrolling, free-fall interrupt, high-G interrupt, zero-motion detection, tap detection, and shake detection

Evaluation Board

ImageManufacturer Part NumberDescriptionSensing RangeInterfaceSensitivityAvailable QuantityPriceView Details
EVAL BOARD FOR MPU-6050EV_MPU-6050EVAL BOARD FOR MPU-6050±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/secI2C-0 - ImmediateSee Page for PricingView Details

MPU6050 6Axis Integrated IC Solution

ImageManufacturer Part NumberDescriptionOutput TypeOperating TemperaturePackage / CaseAvailable QuantityPriceView Details
IMU ACCEL/GYRO 3-AXIS I2C 24QFNMPU-6050IMU ACCEL/GYRO 3-AXIS I2C 24QFNI2C-40°C ~ 85°C24-VFQFN Module Exposed Pad0 - Immediate$8.77View Details
Published: 2013-08-30