JT22S Series Temperature Compensated Crystal Oscillator (TCXO)
Jauch Quartz's JT22S series is particularly well-suited for miniaturized electronic devices with limited space on the printed circuit board (PCB)
Jauch Quartz's JT22S series are high stability TCXOs with frequency stabilities as tight as ±1.0 ppm, offered in a frequency range from 9.5 MHz to 52.0 MHz, starting at 1.8 V. Due to the high-frequency stability down to ±1.0 ppm, the JT22S series fulfills very high requirements and is designed for Zigbee®, Bluetooth®, and other wireless applications. The JT22S series combines excellent frequency stability with a clipped sine output that enables a very low power consumption. This series is particularly suitable for miniaturized electronic devices with very limited space on the PCB. The JT22S is available in a variety of temperature ranges, up to the extended operating temperature range of -40°C to +85°C for industrial applications. It complies with the EU RoHS directive and is optimally suitable for fast, automatic assembly lines.
| Features | ||
|
|
JT22S Series Temperature Compensated Crystal Oscillator (TCXO)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | O 32,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 32.0000MHZ SNWV | 2007 - Immediate | $6.12 | View Details |
![]() | ![]() | O 10,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 10.0000MHZ SNWV | 793 - Immediate | $6.12 | View Details |
![]() | ![]() | O 30,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 30.0000MHZ SNWV | 2603 - Immediate | $6.16 | View Details |
![]() | ![]() | O 25,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 25.0000MHZ SNWV | 1028 - Immediate | $6.16 | View Details |
![]() | ![]() | O 39,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 39.0000MHZ SNWV | 1256 - Immediate | $6.70 | View Details |
![]() | ![]() | O 50,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 50.0000MHZ SNWV | 265 - Immediate | $6.70 | View Details |
![]() | ![]() | O 12,80-JT22S-B-K-3,3-LF | XTAL OSC TCXO 12.8000MHZ SNWV | 498 - Immediate | $6.12 | View Details |
![]() | ![]() | O 26,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 26.0000MHZ SNWV | 850 - Immediate | $6.16 | View Details |
![]() | ![]() | O 20,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 20.0000MHZ SNWV | 189 - Immediate | $6.16 | View Details |
![]() | ![]() | O 40,0-JT22S-B-K-3,3-LF | XTAL OSC TCXO 40.0000MHZ SNWV | 399 - Immediate | $6.70 | View Details |