APGF0606 Miniature 0202 Bicolor SMD LEDs
Kingbright's APGF0606 miniature 0202 bicolor SMD LEDs come in a small 0.6 mm x 0.6 mm x 0.2 mm (L x W x H) package
Kingbright's 0202 miniature bicolor SMD LED APGF0606 series, with a footprint of 0.6 mm x 0.6 mm x 0.2 mm (L x W x H), is currently the industry’s smallest bicolor SMD LED. They are available in common cathode and bipolar options with low power consumption driven at 5 mA to display various color combinations. The APGF0606 series is perfect for designs requiring compact size with a height restriction. The LEDs are ideal for backlighting and indicators in wearable, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices.
- 0.65 mm x 0.65 mm SMD LED, 0.2 mm thickness
- Low power consumption
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
- Backlighting
- Status indicators
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Miniature 0202 Bicolor SMD LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | APGF0606SEEKCGKXC-TT | LED GREEN/RED CLEAR 4SMD | 3988 - Immediate | $1.77 | View Details |
![]() | ![]() | APGF0606SEEKSYKXC-TT | LED RED/YLW CLEAR 4SMD | 3895 - Immediate | $1.77 | View Details |
![]() | ![]() | APGF0606SYKCGK-TT-C2 | LED GRN/YLW CLEAR 4SMD | 3950 - Immediate | $1.77 | View Details |
![]() | ![]() | APGF0606SEEKCGKCTTC2 | LED GREEN/RED CLEAR 4SMD | 3352 - Immediate | $1.77 | View Details |