V LEDs - Vivid Pastel Illumination, Imaginary Colors Actualized

Kingbright's unique shades of blue, pink, and purple are ideal for smart, wearable, and portable devices

Image of Kingbright's Vivid Color V LEDsKingbright special color selection of sapphire blue, ice blue, blue lagoon, pink, and purple shades are available in both SMD and through-hole (3 mm and 5 mm) packages. Utilizing the latest InGaN material technology to obtain a unique color spectrum, Kingbright V LEDs series creates an unforgettable impression and provides designers/engineers with exciting new color choices.

In compliance with RoHS and REACH regulations, V LED series is available in various industry standard top emitting and right angle SMD packages, as well as through-hole options. Excellent for backlighting and status indication, V LEDs offer endless possibilities for innovative designs especially in healthcare and home applications. Packages with low current (5 mA) options while maintaining high luminosity output are also available for designs in smart, wearable, and portable devices.

Suitable with all automatic placement equipment and SMD assembly, V LEDs meets the meticulous standards of any customer in consumer electronics, healthcare, industrial, and home appliance applications.

Features Applications
  • Utilizes the latest technology to obtain unique color spectrum
  • Creates an unforgettable impression
  • Available in top-emitting, right-angle, and through-hole packages in various sizes
  • Packages with low current options available
  • Backlight and status indicators
  • Excellent for corporate images
  • Suitable for healthcare and home appliances
  • Ideal for smart, wearable, and portable devices

Blue, Pink, and Purple V LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED BLUE CLEAR SMDAA2214VRBXS/A-TR-AMTLED BLUE CLEAR SMD3122 - Immediate$1.24View Details
LED CYAN CLEAR SMDAA3021VRCBS/ALED CYAN CLEAR SMD614 - Immediate$1.68View Details
LED BLUE CLEAR 2PLCC SMDAA3528VRBXS/A-SC-AMTLED BLUE CLEAR 2PLCC SMD22689 - Immediate$1.24View Details
LED PINK CLEAR SMDAA3528VRVCS/ALED PINK CLEAR SMD1691 - Immediate$1.37View Details
LED VIOLET CLEAR SMDAA3528VRVFS/ALED VIOLET CLEAR SMD115 - Immediate$1.37View Details
LED BLUE CLEAR CHIP SMD R/AAA4008VRBB1SLED BLUE CLEAR CHIP SMD R/A2732 - Immediate$1.83View Details
LED BLUE CLEAR SMD R/AAA4040VRBXZ1S/A-2ALED BLUE CLEAR SMD R/A8170 - Immediate$1.85View Details
LED BLUE DIFF CHIP SMD R/AAPA1606VRBXF/A-5MAVLED BLUE DIFF CHIP SMD R/A3884 - Immediate$1.41View Details
LED BLUE DIFFUSED CHIP SMDAPHM1608VRBXF/A-5MAVLED BLUE DIFFUSED CHIP SMD9552 - Immediate$1.41View Details
LED CYAN DIFFUSED SMDAPT1608VRCXF/A-5MAVLED CYAN DIFFUSED SMD9253 - Immediate$1.32View Details
LED CYAN CLEAR T-1 3/4 T/HWP7113VRCBC/ALED CYAN CLEAR T-1 3/4 T/H1085 - Immediate$1.28View Details
LED PINK CLEAR T-1 3/4 T/HWP7113VRVC1CLED PINK CLEAR T-1 3/4 T/H1124 - Immediate$1.57View Details
Published: 2018-01-25