Common Mode Noise Filter and ESD Protection - LCFE Series

Littelfuse's LCFE series common mode noise filters for use in a variety of CMF and ESD applications

Image of Littelfuse's Common Mode Noise Filter and ESD Protection - LCFE(A) Series Littelfuse's LCFE series common mode noise filters are effective in suppressing common mode noise with almost no effect on high-speed differential data lines. They meet engineering requirements for both common mode noise filters (CMF) and ESD protection in applications such as USB 3.1, USB 3.0, MIPI, D-PHY, or HDMI.

Features
  • Effective for suppressing common mode noise and almost no effect for high-speed differential data line
  • Differential mode cut-off frequency up to 10.5 GHz at -3 dB
  • One common mode filters and two ESD suppression devices integrated
  • Ultra-low profile as low as 0.68 mm x 0.55 mm x 0.35 mm
  • Ceramic multilayer type SMD component
  • Non-polarized product
  • Conforming to RoHS directive
  • ±15 kV air, ±8 kV contact ESD protection (IEC 61000-4-2 Level 4)
  • High-temperature soldering guaranteed: 260°C/10 seconds
Applications
  • Mobile phones and tablets
    • USB 3.1 Gen 1 Gbps and 2 Gbps (5 Gbps and 10 Gbps) with Type-C™
    • Display port 1.2 Gbps (5.4 Gbps)
    • HDMI 2.0 Gbps (6.0 Gbps)
    • MDDI, MIPI, MHL
  • Portable/wearable devices
    • Game consoles, POS, VR, dongles
  • Consumer products
    • PDP, LCD TVs, DVD players, PC, audio players, DSC, set-top boxes, laptops, SSD, home automation, IoT modules

LCFE Series Common Mode Noise Filter and ESD Protection

ImageManufacturer Part NumberDescriptionVoltage Rating - DCAvailable QuantityPriceView Details
CMC 100MA 2LN 12 OHM SMD ESDLCFE060502A120TGCMC 100MA 2LN 12 OHM SMD ESD5V14065 - Immediate$2.94View Details
CMC 50MA 2LN 65 OHM SMD ESDLCFE060502A650TGCMC 50MA 2LN 65 OHM SMD ESD5V6125 - Immediate$2.94View Details
CMC 100MA 2LN 12 OHM SMD ESDLCFE080602A120TGCMC 100MA 2LN 12 OHM SMD ESD5V0 - Immediate$2.39View Details
CMC 100MA 2LN 25 OHM SMD ESDLCFE080602A250TGCMC 100MA 2LN 25 OHM SMD ESD5V13933 - Immediate$2.74View Details
CMC 100MA 2LN 50 OHM SMD ESDLCFE080602W500TGCMC 100MA 2LN 50 OHM SMD ESD5V27416 - Immediate$2.74View Details
Published: 2018-11-13