8327GL3 Non-Silicone Liquid Thermal Gel

MG Chemicals’ form-in-place gel conforms to the intricate geometries at the component/heatsink interface, ensuring all air is displaced and eliminating potential hotspots

Image of MG Chemical 8327GL3 Non-Silicone Liquid Thermal GelMG Chemicals' 8327GL3 is a silicone-free, ultra-soft gel with high thermal conductivity and flame retardancy. This form-in-place, non-curable gel is easy to dispense and conforms to the intricate geometries at the component/heatsink interface, ensuring all air is displaced and eliminating potential hotspots. Since the gel does not cure, circuits can be powered up immediately following application, offering exceptional convenience.

This thermal gel is most often used as a gap filler on heatsinks to CPUs, LEDs, and other electronic components. Its high thermal conductivity makes it ideal for energy-intensive devices like telecommunications equipment, PCs for gamers, and electric vehicle battery packs.

This product is flowable enough to dispense from a syringe and will not run making it a form-in-place material. The low-modulus gel can easily be compressed to achieve thin bond lines, minimizing thermal resistance.

Features
  • Thermal conductivity of 3.5 W/(mK)
  • Meets UL94 V-0 flame retardancy
  • One-part, non-curable, dispensable gel
  • Silicone-free, will not contaminate surfaces
  • Low modulus, ideal for aggressive thermal cycling conditions
Applications
  • Bonding heat sinks
  • Power semiconductor devices
  • Flip-chip BGA heat spreaders
  • Battery modules and battery packs
  • LED lighting
  • Power supplies
  • Telecommunication towers
  • Data servers
  • PCs for gamers

8327GL3 Non-Silicone Liquid Thermal Gels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PREMIUM THERMAL GEL, 3 W/(MK)8327GL3-30MLPREMIUM THERMAL GEL, 3 W/(MK)0 - ImmediateSee Page for PricingView Details
PREMIUM THERMAL GEL, 3 W/(MK)8327GL3-180MLPREMIUM THERMAL GEL, 3 W/(MK)0 - Immediate$154.90View Details
Published: 2023-11-28