DT100104 Secure Element Add-On Board

Microchip's ATECC608A is add-on board for the CryptoAuth Trust Platform

Image of Microchip's DT100104 Secure Element Add-on Board Microchip Technology's DT100104 is an add-on board for the CryptoAuth Trust Platform and other Microchip development platforms that contain a mikroBUS™ header. The board supports a MikroElektronika header that connects to any board that has a mikroBUS™ connection. This board provides an alternative to the sample units that require a socket board for doing the initial development and testing. The ATECC608A Trust development board contains the Trust&GO, TrustFLEX, and TrustCUSTOM secure elements. This provides a user with the ability to develop solutions using any of these secure elements based on the requirements of the application. The user guide provides a visual overview of the connections and switch settings implemented on the board.

The ATECC608A is a secure element from the Microchip Crypto Authentication™ portfolio with advanced elliptic curve cryptography (ECC) capabilities. With built-in ECDH and ECDSA, this device is ideal for the rapidly growing IoT market since it easily supplies a full range of security such as confidentiality, data integrity, and authentication to systems with MCU or MPUs running encryption/decryption algorithms. Similar to all Microchip Crypto Authentication products, the ATECC608A employs ultra-secure hardware-based cryptographic key storage and cryptographic countermeasures which eliminate potential backdoors linked to software weaknesses. The device is agnostic of any microprocessor (MPU) or microcontroller (MCU) and compatible with Microchip AVR®/Arm® MCUs or MPUs. As with all Crypto Authentication devices, the ATECC608A delivers extremely low power consumption and requires only a single GPIO over a wide voltage range. The ATECC608A also has a tiny form factor, making it ideal for a variety of applications that require long battery life and flexible form factors.

Features
  • Contains 8 ATECC608A secure elements
    • 1 Trust&GO: ATECC608A-TNGTLS
    • 3 TrustFLEX: ATECC608A-TFLXTLS
    • 4 TrustCUSTOM: ATECC608A-MAHDA
  • mikroBUS header for connecting to any mikroBUS host header
  • Can also be connected to any Microchip Xplained boards using ATMBusAdapter
  • DIP switch to select the required secure element for development purpose
  • Ability to select one device of each type (max 3)

DT100104 Secure Element Add-on Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ATECC608B TRUST PLATFORM KITDT100104ATECC608B TRUST PLATFORM KIT76 - Immediate$44.17View Details

Evaluation Boards: Expansion Boards, Daughter Cards

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
GPS CLICK UART/I2C LEA-6SMIKROE-1032GPS CLICK UART/I2C LEA-6SGNSS (GPS)LEA-6SBoard(s)0 - ImmediateSee Page for PricingView Details
ACCEL CLICK ADXL345MIKROE-1194ACCEL CLICK ADXL345AccelerometerADXL345Board(s)2 - Immediate$25.58View Details
IRDA2 CLICK MCP2120 TFDU4101MIKROE-1195IRDA2 CLICK MCP2120 TFDU4101IrDAMCP2120, TFDU4101Board(s)7 - Immediate$56.63View Details
OPTO CLICK VO2630MIKROE-1196OPTO CLICK VO2630OptocouplerVO2630Board(s)5 - Immediate$45.67View Details
THERMO CLICK MAX31855KMIKROE-1197THERMO CLICK MAX31855KThermocouple to Digital ConverterMAX31855KBoard(s)1 - Immediate$63.94View Details

Evaluation Boards: Embedded - MCU, DSP

ImageManufacturer Part NumberDescriptionPlatformContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROCuriosity High Pin CountBoard(s)mikroBUS Click122 - Immediate$62.10View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALCuriosity Low Pin CountBoard(s)mikroBUS Click57 - Immediate$97.90View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPIC24F CuriosityBoard(s)mikroBUS Click43 - Immediate$44.61View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPIC24FJ256GA7 CuriosityBoard(s)mikroBUS Click71 - Immediate$38.80View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PIC32MM CuriosityBoard(s)mikroBUS Click1 - Immediate$36.87View Details
Published: 2019-10-02