Brad M12 and M8 Field-Attachable Connectors
Molex's Brad M12 and M8 field-attachable connectors deliver solutions for encoder applications or safety equipment
Molex's Micro-Change (M12) and Mini-Change (M8) industry-standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications. These connectors provide customers with a flexible solution to install and adapt their automation infrastructure to the requirements of their complex machines.
Features
- Robust housing provides superior electromagnetic interference (EMI) and radio frequency interference (RFI) protection
- Anti-vibration feature that prevents the coupler from loosening even under extreme vibration
- The water-tight panel-mount design provides IP67 protection
- Automotive:
- Construction and mining equipment
- Sensors
- Industrial automation:
- Automated assembly equipment
- Conveyor systems
- Material handling
- Packaging equipment
- Pick-and-place robots
- Industrial automation:
- Industrial I/O connections
- Material handling
- Pharmaceutical manufacturing
- Robotic systems
- Semiconductors
Resources
Brad M12 and M8 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1200710038 | CONN RCPT MALE 4POS SILVER SCREW | 97 - Immediate | $80.15 | View Details |
![]() | ![]() | 1200710035 | CONN PLUG FMALE 4P SILVER SCREW | 179 - Immediate | $73.33 | View Details |
![]() | ![]() | 1200710086 | CONN RCPT MALE 4POS GOLD IDC | 0 - Immediate 14 - Marketplace | $64.84 | View Details |
![]() | ![]() | 1200710087 | CONN PLUG FMALE 4POS GOLD IDC | 0 - Immediate 83 - Marketplace | $64.84 | View Details |
![]() | ![]() | 1200710032 | CONN RCPT MALE 4POS GOLD SCREW | 0 - Immediate 52 - Marketplace | $75.47 | View Details |
![]() | ![]() | 1200710033 | CONN PLUG FMALE 4POS GOLD SCREW | 35 - Immediate | $103.44 | View Details |
![]() | ![]() | 1200910027 | CONN RCPT MALE 3POS GOLD IDC | 0 - Immediate 43 - Marketplace | $85.41 | View Details |
![]() | ![]() | 1200910028 | CONN PLUG FMALE 3POS GOLD IDC | 0 - Immediate 8 - Marketplace | $47.43 | View Details |