Brad Nano-Change (M8) Industrial Cordsets

Molex's rugged, space-saving, sealed connectors are ideal for miniature sensors and actuators in industrial control applications

Image of Molex's Brad Nano-Change (M8) Industrial Cordsets Designed to withstand harsh industrial and environmental conditions, Brad Nano-Change (M8) cordsets from Molex are used to interconnect miniature sensors and actuators found in industrial control applications. Nano-Change cordsets are available in 3-, 4-, and 5-pole IEC-compliant configurations.

Features

  • Industry-standard interface compatible with a wide array of miniature sensors and actuators
  • Sealed IP67 rating
  • Patented anti-vibration feature to prevent back out in high-vibration applications
  • A wide variety of options to meet customer requirements
    • Available with snap or threaded coupler
    • Male and female
    • Straight and 90-degrees
    • PUR/PVC/TPE cable options
Industrial automation applications
  • Industrial I/O connections
  • Material handling
  • Pharmaceutical manufacturing
  • Robotic systems
  • Semiconductors

Resources

Brad Nano-Change (M8) Industrial Cordsets

ImageManufacturer Part NumberDescription1st Connector Orientation1st Connector Mounting TypeAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO WIRE 1'1200700184CIRC CBL 4POS RCPT TO WIRE 1'KeyedPanel Mount12 - Immediate
1225 - Marketplace
$79.67View Details
CIRC CBL 5POS PLUG TO WIRE 0.98'1200900037CIRC CBL 5POS PLUG TO WIRE 0.98'KeyedPanel Mount3733 - Immediate$156.42View Details
CIRC CBL 5POS RCPT TO WIRE 1'1200740222CIRC CBL 5POS RCPT TO WIRE 1'KeyedPanel Mount20 - Immediate
3 - Marketplace
$74.23View Details
CIRC CBL 3POS RCPT TO PLUG 3.28'1200870074CIRC CBL 3POS RCPT TO PLUG 3.28'AFree Hanging (In-Line)0 - Immediate$96.81View Details
CIRC CBL 4POS RCPT TO WIRE 0.98'1200900032CIRC CBL 4POS RCPT TO WIRE 0.98'-Panel Mount305 - Immediate$113.74View Details
CIRC CBL 4POS PLUG TO WIRE 0.98'1200900029CIRC CBL 4POS PLUG TO WIRE 0.98'KeyedPanel Mount95 - Immediate$133.55View Details
CIRC CBL 3POS PLUG TO WIRE 0.98'1200900016CIRC CBL 3POS PLUG TO WIRE 0.98'KeyedPanel Mount28 - Immediate$101.49View Details
CBL 3POS PLUG RA TO WIRE 6.56'1200860119CBL 3POS PLUG RA TO WIRE 6.56'-Free Hanging (In-Line)2 - Immediate$63.36View Details
CIRC CBL 3POS PLUG TO WIRE 16.4'1200860107CIRC CBL 3POS PLUG TO WIRE 16.4'-Free Hanging (In-Line)4 - Immediate
19 - Marketplace
$64.97View Details
CBL 3POS PLUG RA TO WIRE 16.4'1200860122CBL 3POS PLUG RA TO WIRE 16.4'-Free Hanging (In-Line)7 - Immediate$80.07View Details
Updated: 2023-11-03
Published: 2017-08-10