Brad M12 Power L-Code Connector System
Molex's connector system meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems
Molex's Brad M12 power L-code connector system is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With an IP67-sealed interface, this connector enhances protection against dust and water ingress. At the same time, the weld-slag and oil-resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open-industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers, making it a versatile and effective solution across multiple applications and industries.
Features
- Products developed according to IEC standard 61076-2-111
- Pins enclosed in the contact carrier enhance operator safety by eliminating the chance of electrical shock due to exposed pins
- PI selected: enables immediate implementation into PROFINET applications
- Brad M12 power L-code combines the power capabilities of 7/8” connectors with the compact size of the M12 form factor
- 63 VAC/DC and up to 16.0 A current per pin
- Delivers four times the power of standard M12 connectors
- Allows installations over a longer distance and reduced voltage drop due to 2.50 mm² thick wires
- IP67-sealed interface
- Provides a sealed connection ideal for use in harsh and wet industrial environments
- Includes a dust-proof connector that can be temporarily submerged in up to 1 m of water
- Industrial automation
- Power supplies of decentralized I/O
- Fieldbus-controlled I/O boxes
- Small server/DC motors and drives
- Machine tools, presses, molding, and stamping
- Automotive plants
Brad M12 Power L-Code Connector System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1205020024 | CIRC CBL 5POS PLUG TO WIRE 1.64' | 20 - Immediate 8 - Marketplace | $103.17 | View Details |
![]() | ![]() | 1205020023 | CIRC CBL 5POS RCPT TO WIRE 0.66' | 0 - Immediate 8 - Marketplace | $60.99 | View Details |
![]() | ![]() | 1205000342 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 28 - Immediate | $86.54 | View Details |
![]() | ![]() | 1205000349 | CBL 4POS RCPT RA TO WIRE 3.28' | 50 - Immediate | $85.39 | View Details |
![]() | ![]() | 1205020012 | CIRC CBL 5POS RCPT TO WIRE 1.64' | 0 - Immediate 8 - Marketplace | $62.56 | View Details |
![]() | ![]() | 1205020013 | CIRC CBL 5POS RCPT TO WIRE 0.66' | 0 - Immediate | $65.89 | View Details |
![]() | ![]() | 1205020015 | CIRC CBL 5POS PLUG TO WIRE 0.66' | 5 - Immediate 8 - Marketplace | $93.81 | View Details |
![]() | ![]() | 1205020022 | CIRC CBL 5POS RCPT TO WIRE 1.64' | 17 - Immediate 14 - Marketplace | $88.84 | View Details |
![]() | ![]() | 1205020025 | CIRC CBL 5POS PLUG TO WIRE 0.66' | 1 - Immediate 16 - Marketplace | $95.73 | View Details |
![]() | ![]() | 1205000328 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 0 - Immediate 6 - Marketplace | $76.75 | View Details |
![]() | ![]() | 1205000335 | CBL 4POS PLUG RA TO WIRE 3.28' | 0 - Immediate 12 - Marketplace | $77.33 | View Details |
![]() | ![]() | 1205000242 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 0 - Immediate 4 - Marketplace | $74.19 | View Details |
![]() | ![]() | 1205000249 | CBL 4POS RCPT RA TO WIRE 3.28' | 7 - Immediate 4 - Marketplace | $97.94 | View Details |
![]() | ![]() | 1205000314 | CIRC CBL 5POS RCPT TO WIRE 3.28' | 0 - Immediate 4 - Marketplace | $75.13 | View Details |
![]() | ![]() | 1205000321 | CBL 5POS RCPT RA TO WIRE 3.28' | 6 - Immediate 4 - Marketplace | $51.48 | View Details |
![]() | ![]() | 1205000300 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 5 - Immediate 32 - Marketplace | $112.21 | View Details |
![]() | ![]() | 1205000307 | CBL 5POS PLUG RA TO WIRE 3.28' | 0 - Immediate 6 - Marketplace | $86.45 | View Details |
![]() | ![]() | 1205000235 | CBL 4POS PLUG RA TO WIRE 3.28' | 2 - Immediate 23 - Marketplace | $116.23 | View Details |
![]() | ![]() | 1205000228 | CIRC CBL 4POS PLUG TO WIRE 3.28' | 0 - Immediate 81 - Marketplace | $95.74 | View Details |
![]() | ![]() | 1205000214 | CIRC CBL 5POS RCPT TO WIRE 3.28' | 2 - Immediate 54 - Marketplace | $117.23 | View Details |