Compactus Sealed Hybrid Connector System
Molex's connectors can reduce the interface area by 20% compared with conventional 0.64 mm products
Molex's Compactus sealed hybrid connectors are robust, high-density, automotive-grade connectors that permit manufacturers to fit more power and signal transmission ability into a small space. Short and long wire dress cover options permit closer clearances and improved real estate optimization in space-constrained applications. These connectors can reduce the interface area by 20% compared with conventional 0.64 mm products.
- Terminal retention force with independent secondary lock (ISL):
- Signal (0.50 mm): 100N (min.)
- Power (1.00 mm and 2.80 mm) 100N (min.)
- Mating force (max.): 70N (lever operation)
- Unmating force (max.): 70N (lever operation)
- Voltage (max.): 250 V
- Current (max.): refer to derating curve
- Insulation resistance: 100 MΩ (min.)
- Automotive
- Engine control unit (ECU) modules
- Motor control unit (MCU) modules
- Chassis control unit modules
- Zonal control units
- Battery packs
- Transmission controllers
- Suspension controllers
- Electronically-controlled parking brakes
- Hybrid electric vehicle (HEV) and electric vehicle (EV) inverters
- Body electronics
- Illumination control systems
- Junction/fuse boxes
- Automatic doors
- Commercial Vehicles
- Vehicle control unit (VCU) modules
- Door control unit (DCU) modules
- Construction/agriculture machinery
- Motorcycles
Resources
Compactus Sealed Hybrid Connector System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3019550002 | COMPACTUS 80CKT ST HDR KEY B | 0 - Immediate | $25.81 | View Details |
![]() | ![]() | 3009600002 | COMPACTUS 80CKT RA HDR KEY A | 76 - Immediate | $25.81 | View Details |
![]() | ![]() | 3019550001 | COMPACTUS 80CKT ST HDR KEY A | 0 - Immediate | $25.81 | View Details |
![]() | ![]() | 5601321282 | COMPACTUS 128WAY HEADER ASSY | 86 - Immediate | $22.00 | View Details |
![]() | ![]() | 5601341462 | COMPACTUS 146WAY HEADER ASSY | 806 - Immediate | $22.64 | View Details |
![]() | ![]() | 5601381861 | COMPACTUS 186WAY HEADER ASSY | 240 - Immediate | $26.42 | View Details |
![]() | ![]() | 5601910111 | COMPACTUS WIRE DRESS COVER LARGE | 39 - Immediate | $4.99 | View Details |
![]() | ![]() | 5601910101 | COMPACTUS WIRE DRESS COVER LARGE | 80 - Immediate | $4.99 | View Details |
![]() | ![]() | 5601450101 | DUMMY PLUG FOR CTX-J280 | 20011 - Immediate | $2.25 | View Details |
Rectangular Connector Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5601548042 | COMPACTUS 80WAY ASSY KEYB / 0.5 | 119 - Immediate | $14.12 | View Details |
![]() | ![]() | 5601548092 | COMPACTUS 80WAY ASSY KEYA/1.0 SI | 9 - Immediate | $14.12 | View Details |
![]() | ![]() | 5601548052 | COMPACTUS 80WAY ASSY KEYB / 1.0 | 119 - Immediate | $14.12 | View Details |
![]() | ![]() | 5601548082 | COMPACTUS 80WAY ASSY KEYA/0.5 SI | 0 - Immediate | $14.12 | View Details |
![]() | ![]() | 5601526622 | COMPACTUS 66WAY ASSY / 0.5 SIDE | 1000 - Immediate | $19.37 | View Details |
![]() | ![]() | 5601526632 | COMPACTUS 66WAY ASSY / 1.0 SIDE | 35 - Immediate | $23.04 | View Details |
![]() | ![]() | 5601537202 | COMPACTUS 72WAY ASSY / 0.5 SIDE | 45 - Immediate | $26.20 | View Details |
![]() | ![]() | 5601537212 | COMPACTUS 72WAY ASSY / 2.8 SIDE | 879 - Immediate | $20.92 | View Details |
![]() | ![]() | 5601551402 | COMPACTUS 114WAY ASSY / 0.5 SIDE | 134 - Immediate | $33.71 | View Details |
![]() | ![]() | 5601551412 | COMPACTUS 114WAY ASSY / 1.0 SIDE | 131 - Immediate | $33.72 | View Details |
![]() | ![]() | 5601514822 | CONN RCPT HSG 42POS | 725 - Immediate | $18.03 | View Details |
![]() | ![]() | 5601548022 | CONN RCPT HSG 60POS | 0 - Immediate | $24.39 | View Details |
![]() | ![]() | 5601548032 | CONN RCPT HSG 80POS | 99 - Immediate | $24.39 | View Details |
![]() | ![]() | 5601514831 | 48WAY ASSY 2.8SIDE OUT | 47 - Immediate | $25.69 | View Details |
![]() | ![]() | 5601514832 | COMPACTUS 48WAY ASSY / 2.8 SIDE | 1124 - Immediate | $18.03 | View Details |