Automotive Solutions from Molex

Enabling the technology for the future of automotive

Automotive manufacturers are redefining the driving experience for today’s vehicles. Molex supports these trends by providing connectivity solutions that help develop future-ready applications like sophisticated dashboard displays, fully integrated high speed in-vehicle networks, enhanced safety devices and high-performance engines and transmissions. We focus on integrated solutions that provide higher performance and efficiencies within a smaller package size.

Molex delivers power and signal solutions for body electronics, powertrain and safety applications that meet demanding automotive industry standards, including ruggedized and sealed versions for harsh road conditions. With our extensive history and expertise in the automotive world, we are enabling faster, more intelligent vehicle networks, superior connection systems, and better terminal designs.

Combined with decades of expertise in micro connectivity solutions, Molex automotive solutions now encompass futuristic trends such as vehicle electrification, Automated Driver Assisted Systems, and In-Vehicle Connectivity, through well-known connector families such as SlimStack, Easy-On FFC/FPCs and an ever-expanding portfolio of antennas.

  • By Product Type
  • Automotive
  • Electric Vehicle
  • ADAS
  • Miniaturization
  • Related Content
  • Sealed
  • Unsealed
  • Capabilities

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. CMC connection systems are used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles.

Learn More


HSAutoLink II

HSAutoLInk II Image

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


Micro Power Distribution Box (μPDB) Sealed Modules

xx

Fully sealed power distribution boxes with an IP67 NEMA rating that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures.

Learn More


Mini50 Connection Systems

Mini50 Image

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More


Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Learn More


MX123 Sealed Connection System

MX123 Image

Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments, the MX123 Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry.

Learn More


MX150 Sealed and Unsealed Connector System

MX150 Image

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Learn More


MX64 Series

MX64 Image

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes. These connectors allow for the greatest level of flexibility by accommodating three different female terminal systems.

Learn More


MXP120 Sealed Connector System

MXP120 Image

The high-performance, compact MXP120 Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained safety-restraint, body electronics and powertrain applications.

Learn More

DuraClik Connector System

DuraClik Image

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

Learn More


H-DAC 64 Unsealed Connector System

H-DAC 64 Image

The H-DAC 64 single- and dual-row connector system provides space saving, flexible options for unsealed applications.

Learn More


HSAutoLink II

HSAutoLInk II Image

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


Mini50 Connection Systems

Mini50 Image

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More


stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

The stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Learn More


Stac64 Single, Multi-Pocket and Hybrid Header System

Stac64 Image

Female connectors feature the only pressure-activated design in the industry.

Learn More

Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antenna Solutions

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications. Molex antennas are developed with industry-leading RF expertise to ensure the most reliable connectivity.

Learn More


USB Smart Charge Modules

USB Smart Charge Module

USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability. Off-the-shelf and custom in-vehicle charging modules with smart technology ensure fast battery recharging in a compact, convenient package.

Learn More


RF Technology Solutions

xx

Molex's RF Technology Solutions deliver mission-critical reliability in even the most demanding environments.

Learn More


Power Connectivity Solutions

xx

Molex power connectivity solutions have grown to embrace new challenges in the next-generation automotive market.

Learn More

  • Safety and Driver Assist
  • Powertrain
  • Body Electronics
  • Comfort and Infotainment

MXP120 Sealed Connector System

MXP120 Image

The high-performance, compact MXP120 Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained safety-restraint, body electronics and powertrain applications.

Learn More


Micro Power Distribution Box (μPDB) Sealed Modules

xx

Fully sealed power distribution boxes with an IP67 NEMA rating that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures.

Learn More

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. CMC connection systems are used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles.

Learn More


MX123 Sealed Connection System

MX123 Image

Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments, the MX123 Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry.

Learn More


MX150 Sealed and Unsealed Connector System

MX150 Image

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Learn More


Micro Power Distribution Box (μPDB) Sealed Modules

xx

Fully sealed power distribution boxes with an IP67 NEMA rating that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures.

Learn More

Micro Power Distribution Box (μPDB) Sealed Modules

xx

Fully sealed power distribution boxes with an IP67 NEMA rating that provide a junction point for power switching and circuit protection for vehicles or subsystems within wiring architectures.

Learn More


Mini50 Connection Systems

Mini50 Image

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More


CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. CMC connection systems are used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles.

Learn More


HSAutoLink II

HSAutoLInk II Image

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Learn More


MX150 Sealed and Unsealed Connector System

MX150 Image

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Learn More


MX64 Series

MX64 Image

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes. These connectors allow for the greatest level of flexibility by accommodating three different female terminal systems.

Learn More


DuraClik Connector System

DuraClik Image

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

Learn More


H-DAC 64 Unsealed Connector System

H-DAC 64 Image

The H-DAC 64 single- and dual-row connector system provides space saving, flexible options for unsealed applications.

Learn More


HSAutoLink II

HSAutoLInk II Image

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

Molex's stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Learn More


Stac64 Single, Multi-Pocket and Hybrid Header System

Stac64 Image

Female connectors feature the only pressure-activated design in the industry.

Learn More


Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antenna Solutions

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications. Molex antennas are developed with industry-leading RF expertise to ensure the most reliable connectivity.

Learn More

HSAutoLink II

HSAutoLInk II Image

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


MX150 Sealed and Unsealed Connector System

MX150 Image

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Learn More


Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Learn More


DuraClik Connector System

DuraClik Image

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

Learn More


stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

Molex's stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Learn More


Stac64 Single, Multi-Pocket and Hybrid Header System

Stac64 Image

Female connectors feature the only pressure-activated design in the industry.

Learn More


Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antenna Solutions

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications. Molex antennas are developed with industry-leading RF expertise to ensure the most reliable connectivity.

Learn More


One-Touch LVDS FFC Connectors

xx

FFC connectors with side locks and one-touch insertion, which provide easy operability for high-speed LVDS applications.

Learn More


Premo-Flex FFC Jumpers

xx

Available in a variety of pitches, cable lengths and thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra flexible, competitively priced solutions for PCB connections in virtually any industry.

Learn More


HDMI Type-A Connectors

xx

HDMI Type-A connectors offer high performance with design flexibility.

Learn More


SlimStack 0.40 mm Pitch Board-to-Board Connectors

xx

Low-profile, ultra-narrow-width connectors from Molex are ideal for tight packaging applications

Learn More


Mini50 Connection Systems

xx

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More


FAKRA II

xx

FAKRA II SMB connectors, with 360° rotation and secondary locking latch, deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.

Learn More


USB Cable Assemblies, Connectors, and Kits

xx

Molex offers a variety of USB cable assemblies, connectors, and kits

Learn More

  • Charging Stations
  • Battery Management Systems
  • In-Vehicle Connectivity
  • Powertrain

Easy-On FFC/FPC Connectors

xx

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators, which are pre-assembled covers, secure the connection between the FFC-FPC and the connector terminals.

Learn More


Premo-Flex FFC Jumpers

xx

Available in a variety of pitches, cable lengths and thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra flexible, competitively priced solutions for PCB connections in virtually any industry.

Learn More


USB Cable Assemblies, Connectors, and Kits

xx

Molex offers a variety of USB cable assemblies, connectors, and kits.

Learn More


Picoflex Ribbon Cable Connectors

xx

Picoflex headers and receptacles provide high power and signal in a space-saving, robust, and reliable package for a range of wire-to-board applications. Tested to the high-vibration and shock requirements of the automotive, industrial, and consumer electronics industries.

Learn More


CLIK-Mate Wire-to-Board Connectors

xx

Designed for applications that require higher pin count connectors to carry more signal lines in less space, featuring a positive inner locking system that provides secure mating retention and an audible "click" to confirm mating.

Learn More


Off-the-Shelf (OTS) Cable Assemblies

xx

Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

Learn More


Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

xx

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications. Molex antennas are developed with industry-leading RF expertise to ensure the most reliable connectivity.

Learn More


Fit Connector Families

xx

The Fit family from Molex offers a wide variety of power connectors for complete design flexibility across a wide range of applications.

Learn More


DuraClik Connector System

xx

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

Learn More


0.635 mm SlimStack Board-to-Board Connectors

xx

A wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of automotive applications, such as cameras, infotainment as as IoT interconnection devices and robotics.

Learn More

SlimStack Board-to-Board Connectors

xx

SlimStack is the family name for Molex's broad range of Micro SMT stacking board-to-board connectors. The family covers stack heights from 0.60mm to 20.0mm in pitch categories of 0.35 mm to 3.70 mm. SlimStack connectors offer system designers a wide range of flexibility to meet the tight packaging needs found in a multitude of applications.

Learn More


Busbar Solutions

xx

Molex's grounding jumpers are UL-certified off-the-shelf busbar solution that enable safe management of high-power applications. They provide 93% solid termination throughout compression, increased cross-sectional contact area, and increased pull-out strength.

Learn More


Temperature Sensor Cable Assemblies

xx

Molex NTC temperature sensor cable assemblies are available in box, Epoxy-coated, and ring terminal lug style cables, and enable accurate temperature sensing in difficult to reach locations.

Learn More


Coeur CST High-Current Interconnect System

xx

Coeur CST high-current interconnect system delivers up to 200.0 A of current through 3 diameter sizes (3.40 mm, 6.00 mm, and 8.00 mm) and offers a wide range of configurations, connecting PCBs, busbars, and cables. The system assures ease of mating and prevents potential damage to the socket contacts.

Learn More


PowerPlane Busbar Power Connectors

xx

Dimensionally compatible with competitors' connectors allowing for drop-in replacement, PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power distribution applications.

Learn More

Easy-On FFC/FPC Connectors

xx

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators, which are pre-assembled covers, secure the connection between the FFC-FPC and the connector terminals.

Learn More


Premo-Flex FFC Jumpers

xx

Available in a variety of pitches, cable lengths and thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra flexible, competitively priced solutions for PCB connections in virtually any industry.

Learn More


USB Cable Assemblies, Connectors, and Kits

xx

Molex offers a variety of USB cable assemblies, connectors, and kits.

Learn More


Off-the-Shelf (OTS) Cable Assemblies

xx

Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

Learn More


DuraClik Connector System

xx

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

Learn More


HSAutoLink II

xx

The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.

Learn More


Mini50 Connection Systems

xx

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More

MX150 Sealed and Unsealed Connector System

xx

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Learn More


CMC Hybrid Connectors

xx

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. CMC connection systems are used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles.

Learn More


Mizu-P25 Miniature Waterproof Connectors

xx

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Learn More


Stac64 Single, Multi-Pocket and Hybrid Header System

xx

Female connectors feature the only pressure-activated design in the industry.

Learn More


MX64 Sealed Connectors

xx

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes. These connectors allow for the greatest level of flexibility by accommodating three different female terminal systems.

Learn More

  • ADAS

FAKRA II

xx

FAKRA II SMB connectors, with 360° rotation and secondary locking latch, deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems.

Learn More


SlimStack Board-to-Board Connectors

xx

SlimStack is the family name for Molex's broad range of Micro SMT stacking board-to-board connectors. The family covers stack heights from 0.60mm to 20.0mm in pitch categories of 0.35 mm to 3.70 mm. SlimStack connectors offer system designers a wide range of flexibility to meet the tight packaging needs found in a multitude of applications.

Learn More


SlimStack 0.40 mm Pitch Board-to-Board Connectors

xx

Low-profile, ultra-narrow-width connectors from Molex are ideal for tight packaging applications.

Learn More


Easy-On FFC/FPC Connectors

xx

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators, which are pre-assembled covers, secure the connection between the FFC-FPC and the connector terminals.

Learn More


Premo-Flex FFC Jumpers

xx

Available in a variety of pitches, cable lengths and thicknesses, plus high-temperature ratings up to +105°C, deliver durable, ultra flexible, competitively priced solutions for PCB connections in virtually any industry.

Learn More

  • Miniaturization

Mini50 Connection Systems

xx

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.

Learn More


CMC Hybrid Connectors

xx

The CMC connector family from Molex is a sealed, high-density connection system developed for the transportation industry. CMC connection systems are used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and suspension controllers, together with body electronics applications in automotive and commercial vehicles.

Learn More


Mizu-P25 Miniature Waterproof Connectors

xx

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Learn More


DuraClik Connector System

xx

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

Learn More


Easy-On FFC/FPC Connectors

xx

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators, which are pre-assembled covers, secure the connection between the FFC-FPC and the connector terminals.

Learn More


0.635 mm SlimStack Board-to-Board Connectors

xx

A wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of automotive applications, such as cameras, infotainment as as IoT interconnection devices and robotics.

Learn More