AEC-Q101 Automotive MOSFETs
ROHM Semiconductor’s automotive MOSFETs provide high-speed switching with low on-resistance
ROHM's AEC-Q101 automotive MOSFETs that are capable of high-speed switching with low on-resistance. These are highly reliable products that comply with the automotive reliability standard AEC-Q101. An abundant package lineup is available to meet the demands for miniaturization and large currents.
- Low on-resistance
- Fast switching speeds
- AEC-Q101 qualified
- Variety of packages including tiny SC-70, SOT323, SOT23, DPAK, D²PAK, and tiny 1.6 x 1.6 DFN
- N-channel and P-channel variation
- VDSS voltages up to 800 V
- Drain currents up to 45 V
- DC/DC converters
- Switching power supplies
- High-side load switches
- High-speed line driver
- Battery switching
MOSFET Arrays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UM6K31NFHATCN | MOSFET 2N-CH 60V 0.25A UMT6 | 1310 - Immediate | $0.95 | View Details |
![]() | ![]() | SP8M21FRATB | MOSFET N/P-CH 45V 6A 8SOP | 0 - Immediate | $3.87 | View Details |
![]() | ![]() | SP8K3FRATB | MOSFET 2N-CH 30V 7A 8SOP | 1048 - Immediate | $4.17 | View Details |
![]() | ![]() | SP8J66FRATB | MOSFET 2P-CH 9A 8SOP | 0 - Immediate | $5.94 | View Details |
![]() | ![]() | SP8K31FRATB | MOSFET 2N-CH 60V 3.5A 8SOP | 0 - Immediate | $2.19 | View Details |
![]() | ![]() | SP8M6FRATB | MOSFET N/P-CH 30V 5A 8SOP | 0 - Immediate | $2.28 | View Details |
![]() | ![]() | SP8K33FRATB | MOSFET 2N-CH 60V 5A 8SOP | 0 - Immediate | $3.12 | View Details |
![]() | ![]() | SP8K1FRATB | MOSFET 2N-CH 30V 5A 8SOP | 2457 - Immediate | $3.49 | View Details |
![]() | ![]() | SP8K24FRATB | MOSFET 2N-CH 45V 6A 8SOP | 0 - Immediate | $3.60 | View Details |
![]() | ![]() | SP8M10FRATB | MOSFET N/P-CH 30V 7A 8SOP | 881 - Immediate | $4.09 | View Details |
![]() | ![]() | SP8K32FRATB | MOSFET 2N-CH 60V 4.5A 8SOP | 0 - Immediate | $4.26 | View Details |
![]() | ![]() | SP8K22FRATB | MOSFET 2N-CH 45V 4.5A 8SOP | 0 - Immediate | $4.57 | View Details |
![]() | ![]() | SP8M51FRATB | MOSFET N/P-CH 100V 3A 8SOP | 0 - Immediate | $4.59 | View Details |
![]() | ![]() | SP8M5FRATB | MOSFET N/P-CH 30V 6A 8SOP | 0 - Immediate | $5.12 | View Details |
![]() | ![]() | SP8J5FRATB | MOSFET 2P-CH 7A 8SOP | 0 - Immediate | $5.68 | View Details |
![]() | ![]() | SP8M4FRATB | MOSFET N/P-CH 30V 9A 8SOP | 0 - Immediate | $6.07 | View Details |
![]() | ![]() | SP8K52FRATB | MOSFET 2N-CH 100V 3A 8SOP | 0 - Immediate | $2.92 | View Details |
![]() | ![]() | SP8M24FRATB | MOSFET N/P-CH 45V 4.5A 8SOP | 0 - Immediate | $4.62 | View Details |
PMIC Gate Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD16952EFV-ME2 | IC GATE DRVR HALF-BRIDG 24HTSSOP | 0 - Immediate | $6.67 | View Details |
![]() | ![]() | BD16950EFV-CE2 | IC GATE DRVR HALF-BRIDG 24HTSSOP | 4758 - Immediate | $11.51 | View Details |
![]() | ![]() | BM60212FV-CE2 | IC GATE DRVR HI/LOW SIDE 20SSOP | 3098 - Immediate | $8.88 | View Details |
![]() | ![]() | BM60213FV-CE2 | IC GATE DRVR HI/LOW SIDE 20SSOP | 1708 - Immediate | $8.88 | View Details |
PMIC Motor Drivers Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | BD8256EFV-ME2 | IC MTR DRVR 4.5-10.5V 54HTSSOP-B | 0 - Immediate | $15.05 | View Details | |
![]() | ![]() | BD16912EFV-CE2 | 40V/3A RATING H-BRIDGE DRIVER FO | 4677 - Immediate | $10.67 | View Details |
![]() | ![]() | BD63030EKV-CE2 | 3-PHASE BRUSHLESS MOTOR PRE-DRIV | 986 - Immediate | $18.34 | View Details |
![]() | ![]() | BD8205EFV-ME2 | IC MOTOR DRVR 4.3V-10V 24HTSSOP | 0 - Immediate | $4.22 | View Details |
![]() | ![]() | BD8266EFV-ME2 | IC MOTOR DRVR 4.5V-10V 24HTSSOP | 3937 - Immediate | $4.77 | View Details |
![]() | ![]() | BD16805FV-ME2 | IC MOTOR DRIVER 8V-18V 40SSOPB | 0 - Immediate | $5.84 | View Details |
![]() | ![]() | BD63035EFV-ME2 | IC MOTOR DRIVER 8V-28V 20HTSSOP | 0 - Immediate | $6.68 | View Details |
PMIC DC/DC Switching Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD90302NUF-CE2 | 5.5 V, 2 A PCH/NCH POWER MOSFET | 1893 - Immediate | $4.24 | View Details |