Monarch GM01Q Evaluation Kit
Sequans’ GM01Q evaluation kit for connecting and testing the Monarch GM01Q module is certified by operators worldwide
Sequans’ Monarch GM01Q evaluation kit (EVK) enables out-of-the-box testing of Sequans’ Monarch GM01Q module on an LTE Cat M1 network. The EVK supports the integration of the module with a host platform via a mini USB and enables customers to demonstrate and evaluate the features and performance of Sequans’ GM01Q module.
The EVK includes an antenna, US power plug, USB-mini USB cable, and Truphone SIM card.
- LTE modem
- Certified by operators worldwide
- 20 mm x 21 mm x 1.5 mm LGA module
- HD-FDD low and mid LTE bands (1, 2, 3, 4, 5, 8, 12, 13, 14, 17, 18, 19, 20, 25, 26, 28, 66)
- 3GPP release 13 upgradable to 14
- SMS over SG
- No IMS
- LWM2M client
- Certified compliant with FCC, GCF, PTRCB, IC, ACMA, JATE, and TELEC
- Max transmit power up to +23 dBm
- RoHS compliant
- Throughput
- LTE UE category M1 (1.4 MHz bandwidth) up to 300 kbps DL/375 kbps UL in HD-FDD
- LTE UE category NB1 (200 kHz bandwidth) up to 40 kbps DL/55 kbps UL in HD-FDD
- Interfaces
- High-speed UART
- USIM
- 50 ohm antenna interface
- Environmental
- Operating temperature: -30°C to +85°C
- Storage temperature: -40°C to +85°C
- Sensors
- Trackers
- Meters
- Buttons
- Wearables
- Hearables
- Alarms
Monarch GM01Q Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GM01Q-EVK | GM01Q EVALUATION KIT | 0 - Immediate | See Page for Pricing | View Details |