Monarch GM01Q Module

Sequans’ GM01Q module is compatible with Linux, Windows, and a wide range of embedded and real-time operating systems

Image of Sequans’ Monarch GM01Q ModuleSequans’ Monarch GM01Q module is an all-in-one, LTE-M and NB-IoT module with worldwide deployment and roaming capability. The GM01Q module comprises Sequans’ Monarch LTE platform and all other elements necessary for a complete LTE modem system. These include an LTE-optimized transceiver, a complete Single SKU™ RF front-end to support LTE bands worldwide, and key interfaces, all in a single compact LGA package.

The GM01Q module also includes Sequans’ carrier-proven LTE protocol stack and a comprehensive software package for over-the-air device management and packet routing. This module is compatible with any host running Linux, Windows, and a wide range of embedded and real-time operating systems.

Features
  • Certified by operators worldwide
  • Certified by regulatory agencies: GCF, PTRCB, FCC, IC, ACMA, JATE, and TELEC
  • 3GPP LTE Release 13 Cat M1/NB1
  • LTE UE category M1 (1.4 MHz bandwidth) up to 300 kbps DL/375 kbps UL in HD-FDD
  • LTE UE category NB1 (200 KHz bandwidth) up to 40 kbps DL/55 kbps UL in HD-FDD
  • Operates with a single LTE antenna on LTE low and mid bands
  • Upgradable to 3GPP Release 14 LTE Advanced Pro
  • Ultra-small 20 mm x 21 mm x 1.5 mm LGA module
  • Based on Sequans' Monarch LTE platform
  • Embedded LWM2M client
  • Embedded TCP/IP stack
  • Support for data over PPP and over AT commands
  • Compatible with Linux, Windows, and a wide range of embedded and real-time OSes
  • High-speed UART as primary data and AT command interface
  • Fully tested and calibrated
  • Pin-to-pin compatible with all other Sequans’ Q series modules
Applications
  • Sensors
  • Meters
  • Buttons
  • Trackers
  • Wearables

Monarch GM01Q Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GM01Q EVALUATION KITGM01Q-EVKGM01Q EVALUATION KIT0 - ImmediateSee Page for PricingView Details
Published: 2021-06-28