M12 D-Code Connectors and Cable Assemblies

Stewart Connector's connectors and assemblies are IP67/IP68 rated when installed, making them reliable in industrial environments

Image of Stewart Connectors' M12 D-Code Connectors and Cable AssembliesStewart Connector's M12 D-code connectors and cable assemblies are useful as replacements, upgrades, and installations of a standard connector type in applications such as industrial automation, automobile manufacturing, and factory automation machines. The M12 D-code connectors have four pins and comply with Profinet, EtherCAT, and Ethernet/IP protocols. This product line of connectors and cable assemblies is IP67 and IP68 rated when installed, making them reliable in industrial environments.

Features
  • IP68 female panel-mount solder cup
  • IP68 female board-mount vertical
  • IP67 male overmolded cables: 1 m and 2 m
  • Supports fast Ethernet: 100 Mb/s Profinet and Ethernet/IP
  • D-coding (or keying) within this series prevents mismatching with other M12 coding/keying options
  • RoHS-compliant
Applications
  • Industrial
  • Ethernet and Profinet systems
  • Harsh environments

M12 D-Code Connectors

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
M12 D-CODE PANEL MOUNT FEMALE TOSS-12300-001M12 D-CODE PANEL MOUNT FEMALE TOPanel Mount275 - Immediate$23.18View Details
M12 D-CODE BOARD MOUNT FEMALE -SS-12300-003M12 D-CODE BOARD MOUNT FEMALE -Panel Mount, Through Hole348 - Immediate$25.70View Details
M12 D-CODE MALE PLUG, FIELD TERMSS-12300-002M12 D-CODE MALE PLUG, FIELD TERMM12-4177 - Immediate$45.75View Details
M12 D-CODE FEMALE SOCKET, FIELDSS-12300-004M12 D-CODE FEMALE SOCKET, FIELDM12-478 - Immediate$48.58View Details
M12 D-CODE MALE PLUG, FIELD TERMSS-12300-005M12 D-CODE MALE PLUG, FIELD TERMM12-4195 - Immediate$25.74View Details
M12 D-CODE FEMALE SOCKET, FIELDSS-12300-006M12 D-CODE FEMALE SOCKET, FIELDM12-4129 - Immediate$25.03View Details

M12 D-Code Cable Assemblies

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPriceView Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO M
BC-M12MD4RBMD4R010MM12 D-CODE MALE RIGHT ANGLE TO M3.28' (1.00m)168 - Immediate$30.49View Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO F
BC-M12MD4RBFD4R010MM12 D-CODE MALE RIGHT ANGLE TO F3.28' (1.00m)194 - Immediate$32.04View Details
New Product
M12 D-CODE FEMALE RIGHT ANGLE TO
BC-M12FD4RBFD4R010MM12 D-CODE FEMALE RIGHT ANGLE TO3.28' (1.00m)115 - Immediate$33.58View Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO P
BC-M12MD4RBP01005MM12 D-CODE MALE RIGHT ANGLE TO P1.64' (500.00mm)0 - Immediate$12.17View Details
New Product
M12 D-CODE FEMALE RIGHT ANGLE TO
BC-M12FD4RBP01005MM12 D-CODE FEMALE RIGHT ANGLE TO1.64' (500.00mm)0 - Immediate$12.86View Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO P
BC-M12MD4RBP01010MM12 D-CODE MALE RIGHT ANGLE TO P3.28' (1.00m)0 - Immediate$15.84View Details
New Product
M12 D-CODE FEMALE RIGHT ANGLE TO
BC-M12FD4RBP01010MM12 D-CODE FEMALE RIGHT ANGLE TO3.28' (1.00m)0 - Immediate$15.42View Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO M
BC-M12MD4RBMD4R005MM12 D-CODE MALE RIGHT ANGLE TO M1.64' (500.00mm)0 - Immediate$18.33View Details
New Product
M12 D-CODE MALE RIGHT ANGLE TO F
BC-M12MD4RBFD4R005MM12 D-CODE MALE RIGHT ANGLE TO F1.64' (500.00mm)0 - Immediate$21.21View Details
CIRC CBL 4POS RCPT TO RCPT 3.28'BC-MADD010MCIRC CBL 4POS RCPT TO RCPT 3.28'3.28' (1.00m)57 - Immediate$116.87View Details
Published: 2024-02-14