CLT03-1SC3 Digital Input Current Limiter

STMicroelectronics' industrial digital input current limiter converts a 24 V digital industrial input to a 3 mA current

Image of STMicroelectronics CLT03-1SC3 Digital Input Current LimiterSTMicroelectronics' CLT03-1SC3 is an industrial digital input current limiter that converts a 24 V digital industrial input to a 3 mA (typ) current for driving optical isolators or non-isolated LVTTL digital input termination.

Features

  • Type 1 and Type 3 inputs with minimum power dissipation
  • Self-powered, eliminating the need for an external field-side power supply
  • No power consumption in off state
  • Able to interface high side or low side sensors (sinking or sourcing inputs)
  • Optocoupler and CMOS compatible interfaces
  • Wide input voltage range, up to 60 V
  • Configurable test pulse generator for safety applications
  • Complies with IEC 61000-4-2: ±2 kV contact and ±4 kV air
  • Tiny 8-lead SOT23 package

CLT03-1SC3 Digital Input Current Limiter

ImageManufacturer Part NumberDescriptionSensing MethodAccuracyAvailable QuantityPriceView Details
IC CURRENT LIMITING SOT23-8LCLT03-1SC3IC CURRENT LIMITING SOT23-8LHigh/Low-Side-2295 - Immediate$3.47View Details
Published: 2021-04-29