STEVAL-SILKT01 Industrial PLC Evaluation Kit

STMicroelectronics evaluation kits implement a PLC solution with hardware architecture that meets functional safety standards

Image of STMicroelectronics STEVAL-SILKT01 Industrial PLC Evaluation KitSTMicroelectronics STEVAL-SILKT01 evaluation kits implement a PLC solution with hardware architecture that meets functional safety standards IEC61508, EN 62061, EN ISO 13849-1, and EN ISO 13849-2. It represents a reference design for factory automation use cases with a hardware platform with safety integrity level SIL3.

The evaluation kit STEVAL-SILKT01 contains a STEVAL-SILKTA01 main board and two STEVAL-SILKTB01 actuation daughter boards. The board architecture offers dual-core data processing based on STM32H743ZG for the STEVAL-SILKTA01 and STM32G431RB for the STEVAL-SILKTB01.

The STEVAL-SILKTA01 main board has three connectivity interfaces available, two of which have differential communication with RS485 and CAN physical layers, and the other has Ethernet technology to support Ethernet/IP. The accompanying STSW-SILKT01 firmware package is based on STM32Cube architecture with an application layer, a driver layer with BSP/CMSIS and HAL library, and a middleware layer.

Features

  • Designed to meet IEC61508-2, EN 62061, EN ISO 13849-1, EN ISO 13849-2 for a SIL3/PLe achievement
  • Dual-core architecture based on STM32H743ZG and STM32G431RB
  • Dual digital outputs IPS1025H, IPS4260L
  • Dual digital inputs CLT03-1SC3
  • Full diagnostic coverage >90%
  • Galvanic isolation for data transmission and digital I/O signals using STISO621
  • Redundancy on board, at hardware level and data processing
  • Real-time communication supporting Ethernet technology for Ethernet/IP and differential serial communication for RS485 and CAN
  • Overload and overtemperature protections, integrated onboard at device level

STEVAL-SILKT01 Industrial PLC Evaluation Kit

ImageManufacturer Part NumberDescriptionTypeCore ProcessorAvailable QuantityPriceView Details
EVAL KIT INDUSTRIAL PLC SOLUTIONSTEVAL-SILKT01EVAL KIT INDUSTRIAL PLC SOLUTIONMCU 32-BitARM® Cortex®-M4, Cortex®-M74 - Immediate$776.44View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 144LQFPSTM32H743ZGT6IC MCU 32BIT 1MB FLASH 144LQFP448 - Immediate$26.69View Details
IC MCU 32BIT 128KB FLASH 64LQFPSTM32G431RBT3IC MCU 32BIT 128KB FLASH 64LQFP577 - Immediate$11.31View Details
IC CURRENT LIMITING SOT23-8LCLT03-1SC3IC CURRENT LIMITING SOT23-8L2295 - Immediate$3.47View Details
IPS1025HIPS1025HIPS1025H0 - Immediate$5.68View Details
IC PWR SWTCH P-CHAN 1:1 20HTSSOPIPS4260LIC PWR SWTCH P-CHAN 1:1 20HTSSOP0 - Immediate$8.50View Details
Published: 2025-02-03